Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS-artikelnummer 210-2394
Tillv. art.nr101470828
VarumärkeIMI Norgren
47,812 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 8 mm Male - Nickel Plated Brass 90° Yes - PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass
RS-artikelnummer 210-2388
Tillv. art.nr101470628
VarumärkeIMI Norgren
44,814 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 6 mm Male - Nickel Plated Brass 90° Yes - PNEUFIT 18 bar +80°C -20°C Nickel Plated Brass