Water Pumps
Water Pumps
Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.
How does a water pump work?
Water pumps draw existing water into the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.
Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;
- Water quality- Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?
- Amount of water– What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.
- Inlet and outlet points- Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?
- Mechanical seals- Are the seals within the pump suitable for the job?
Types of water pump
- Centrifugal water pumps are ideal for pumping higher flow rates
- Dirty water pumps are ideal for pumping dirty or foul water
- Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch
- Petrol water pumps are ideal for draining out ditches and trenches
Applications
Water pumps are used in various applications across a wide range of industries. Some of the most common are;
- Waste water processing plants, irrigation and drainage
- Food and beverage production
- Oil and energy, power plants and refineries
- Heating, ventilation and air conditioning
- Water feature and ponds
- Aquarium and fish tanks
Water Pumps can help support a healthy building by improving Water Quality
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Memory Size | Interface Type | Package Type | Pin Count | Organisation | Mounting Type | Cell Type | Minimum Operating Supply Voltage | Maximum Operating Supply Voltage | Block Organisation | Length | Height | Width | Dimensions |
---|
Var (i en rulle med 2000) 17,329 kr | Alliance Memory | 128MB | Serial | SOIC | 8 | - | - | NOR | - | - | - | - | - | - | - | ||||
Var (i ett rör med 2000) 12,954 kr | Alliance Memory | 2Mbit | SPI | SOIC | 8 | 256K x 8 | Surface Mount | NOR | 2.7 V | 3.6 V | Symmetrical | 5mm | 1.25mm | 4mm | 5 x 4 x 1.25mm | ||||
Varje 68,65 kr | Alliance Memory | 4GByte | eMMC | FBGA | 153 | 4G x 8 | Surface Mount | NAND | 2.7 V | 3.6 V | - | 11.5mm | 1mm | 13mm | 11.5 x 13 x 1mm | ||||
Var (i en rulle med 2000) 61,00 kr | Alliance Memory | 4GByte | eMMC | 153-Ball FBGA | 153 | - | - | NAND | - | - | - | - | - | - | - | ||||
Var (i en bricka med 96) 27,727 kr | Alliance Memory | 4MB | Parallel | TSOP | 48 | 256K x 16, 512K x 8 | - | NOR | - | - | - | - | - | - | - | ||||
Var (i en rulle med 6000) 24,261 kr | Alliance Memory | 128MB | Serial | 8L WSON | 8 | - | - | NOR | - | - | - | - | - | - | - | ||||
Var (i en rulle med 3000) 49,216 kr | Alliance Memory | 512Mbit | Serial | WSON | 8 | - | - | NOR | - | - | - | - | - | - | - | ||||
Var (i en rulle med 2000) 91,499 kr | Alliance Memory | 16GByte | eMMC | 153-Ball FBGA | 153 | - | - | NAND | - | - | - | - | - | - | - | ||||
Var (i en bricka med 160) 81,393 kr | Alliance Memory | 16GByte | eMMC | FBGA | 153 | 2G x 8 | Surface Mount | NAND | 2.7 V | 3.6 V | - | 11.5mm | 1mm | 13mm | 11.5 x 13 x 1mm | ||||
Var (i ett paket med 5) 18,454 kr | Alliance Memory | 2Mbit | SPI | SOIC | 8 | 256K x 8 | Surface Mount | NOR | 2.7 V | 3.6 V | Symmetrical | 5mm | 1.25mm | 4mm | 5 x 4 x 1.25mm | ||||
Var (i en rulle med 4000) 13,864 kr | Alliance Memory | 128Mbit | Serial | WSON | 8 | - | - | NOR | - | - | - | - | - | - | - | ||||
Var (i en rulle med 1500) 97,045 kr | Alliance Memory | 32GByte | eMMC | 153-Ball FBGA | 153 | - | - | NAND | - | - | - | - | - | - | - | ||||
Varje 85,84 kr | Alliance Memory | 8GByte | eMMC | FBGA | 153 | 4G x 8 | Surface Mount | NAND | 2.7 V | 3.6 V | - | 11.5mm | 1mm | 13mm | 11.5 x 13 x 1mm | ||||
Var (i en rulle med 1500) 12,042 kr | Alliance Memory | 16Mbit | SPI | SOIC | 8 | 2M x 8 | Surface Mount | NOR | 2.7 V | 3.6 V | Symmetrical | 5mm | 1.25mm | 4mm | 5 x 4 x 1.25mm | ||||
Var (i en bricka med 160) 70,516 kr | Alliance Memory | 8GByte | eMMC | FBGA | 153 | 4G x 8 | Surface Mount | NAND | 2.7 V | 3.6 V | - | 11.5mm | 1mm | 13mm | 11.5 x 13 x 1mm | ||||
Var (i en bricka med 210) 54,067 kr | Alliance Memory | 4GByte | Parallel | 63-Ball FBGA | 63 | - | - | SLC NAND | - | - | - | - | - | - | - | ||||
Var (i en rulle med 1000) 23,568 kr | Alliance Memory | 256Mbit | Serial | SOP | 16 | - | - | NOR | - | - | - | - | - | - | - | ||||
Var (i en rulle med 1500) 180,226 kr | Alliance Memory | 64GByte | eMMC | 153-Ball FBGA | 153 | - | - | NAND | - | - | - | - | - | - | - | ||||
Varje 102,69 kr | Alliance Memory | 16GByte | eMMC | FBGA | 153 | 2G x 8 | Surface Mount | NAND | 2.7 V | 3.6 V | - | 11.5mm | 1mm | 13mm | 11.5 x 13 x 1mm | ||||
Var (i en bricka med 96) 27,727 kr | Alliance Memory | 4MB | Parallel | TSOP | 48 | 256K x 16, 512K x 8 | - | NOR | - | - | - | - | - | - | - | ||||