Brass Pipe Fittings
Brass pipe fittings are suitable for connecting copper tubes, stainless steel tubes and plastic pipes that have compatible outside diameters. Pipe fittings have various connection types including compression, push fit, threaded and solder and are ideal for all plumbing work.
RS have a great range of pipe fittings which are easy to use and can change the direction of the water flow. Pipe fittings offer watertight seals making them essential for plumbing and pipeline applications.
What are threaded pipe fittings?
They have been designed to join piping systems by coupling thread ended pipes and accessories available as male thread and female thread connector types and a selection of thread standards to choose from e.g.: BSP, NPT or G. Threaded joints are mainly used on smaller diameters pipes in non-critical applications such as domestic oil, gas, air conditioning, heating ventilation installations but can also be seen in pneumatic, automotive applications. Common types of threaded fittings are 90° elbows, 45° elbows, tees, straight fittings, square head plugs, hex head plugs, reducers, adaptors, flanges, caps, bushings. Threaded fittings systems ensure leak-tight connections in all low-pressure, low-temperature installations where vibration is not encountered.
What does DZ on brass fittings mean?
DZ or DZR symbol stamped on brass components means that the part is dezincification resistant. Dezincification is a form of corrosion that can occur within a plumbing and heating system.
How to measure bronze fittings?
To measure the size of male fittings you need to calculate the OD (outside diameter) of the pipe. However, to measure female fittings you need to measure ID (inside diameter) of the pipe.
How to loosen brass fittings that are stuck?
Firstly, you need to shut off the supply and scrub away a crusty residue on the outside of the fitting. Once it's done, try using penetration liquid directly on fittings thread and leave it for a while. If it doesn't work, try heating the fitting as the metal expands when heated. An expanded metal will break the sticky residue and let the fitting to move.
Do I need to use an additional washer to seal the connection?
It is always recommended to use some kind of sealing with threaded fittings, no matter if it's a BSPP, BSPT, NPT or any other type of thread. This could be a gasket, washer, sealing tape or sealing liquid.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Bag Type | Colour | Height | Length | Width |
---|
Varje 1 703,59 kr | Petzl | Transport Bag | Black | 620 mm | - | - |
Varje 1 703,59 kr | Petzl | Transport Bag | Yellow/Black | 620 mm | - | - |
Varje 1 441,60 kr | Petzl | Transport Bag | Black | 580 mm | - | - |
Varje 1 441,60 kr | Petzl | Transport Bag | Yellow/Black | 580 mm | - | - |
Varje 1 244,77 kr | Petzl | Transport Bag | Black | 540 mm | - | - |
Varje 1 244,77 kr | Petzl | Transport Bag | Yellow/Black | 540 mm | - | - |