Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Kneeling Pads

    Kneeling pads, also known as knee pads or knee cushions, are protective gear designed to provide cushioning and support to the knees when kneeling or working on hard surfaces for extended periods. They are commonly used in various professions and activities that involve frequent kneeling, such as gardening, construction, plumbing, flooring installation, and automotive repair. Kneeling pads are typically made from foam or gel materials that offer comfort and shock absorption. They come in different shapes and sizes, but most often resemble a rectangular or contoured pad that can be placed on the ground or worn directly over the knees. Some kneeling pads have handles or straps to help secure them in place or facilitate easy transportation.The primary purpose of kneeling pads is to reduce pressure on the knees and prevent discomfort, pain, or potential injuries caused by hard or uneven surfaces. They provide a soft and cushioned barrier between the knees and the ground, minimizing the impact and strain on the joints. Additionally, kneeling pads can also protect clothing from dirt, debris, or sharp objects.

    What are the benefits of kneeling pads?

    • Knee Protection: The primary purpose of kneeling pads is to protect the knees from direct contact with hard or rough surfaces.
    • Pressure Relief: Kneeling for extended periods can put significant pressure on the knees and joints, leading to discomfort and strain.
    • Shock Absorption: Kneeling pads are typically made from foam or gel materials that offer shock-absorbing properties. They absorb the impact when kneeling or dropping to the ground, reducing the stress on the joints and minimizing the risk of impact-related injuries.
    • Comfort and Ergonomics: Working on hard surfaces without proper knee support can cause discomfort and fatigue. Kneeling pads provide a soft and cushioned surface for the knees, enhancing overall comfort and allowing individuals to work for longer periods without strain.
    • Versatility: Kneeling pads are versatile and can be used in various settings and activities.
    • Portability and Convenience: Kneeling pads are lightweight and portable, making them easy to carry and transport. Many models feature handles or straps for convenient storage or attachment to tool belts.
    • Protection for Clothing: In addition to knee protection, kneeling pads can also safeguard clothing from dirt, stains, or damage caused by contact with the ground.

    What applications use kneeling pads?

    Kneeling pads are used in various applications across different professions and activities. Some common applications include:

    • Construction and Carpentry
    • Gardening and Landscaping
    • Plumbing and HVAC
    • Automotive Repair
    • Flooring Installation
    • Yoga and Exercise
    • Household Chores
    • Recreational Activities
    1 av 1
    1 Produkter
    Filter som används (1)
    VarumärkeTA BORT
    Coba Europe
    TA BORT ALLA

    Brook Tavener (3)

    Coba Europe (1)

    Ergodyne (6)

    Impacto (3)

    Portwest (1)

    RS PRO (1)

    Teng Tools (1)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    1 Produkter
    Pris (ex. moms)
    Varumärke
    Dimensions
    Colour
    Material
    Type
    Resistant To
    Produktdetaljer
    Pris (ex. moms)
    Varumärke
    Dimensions
    Colour
    Material
    Type
    Resistant To
    Varje
    200,90 kr
    Coba Europe
    530 x 360 x 25mm
    Black
    Nitrile Rubber
    Kneeling
    Chemical, Oil
    Resultat per sida