Gas Discharge Tubes
Gas discharge tubes (GDT) are sealed glass tubes containing a pair of electrodes and filled with a gas that only conducts when a high voltage is applied across the electrodes. When a voltage spike appears across the device the gas is ionised (becomes a conducting gas plasma) which short-circuits the spike energy away. Gas discharge tubes are often used to protect sensitive circuit inputs from potentially damaging interference voltage transients. The large amount of energy that can be dispersed by gas discharge tubes makes them a good choice for lightning surge protection, particularly for telecommunications equipment.
Why use a gas discharge tube?
Most commonly used as a surge protection aid, gas discharge tubes are key in limiting surges in voltage across both electronic and electrical circuits. GDTs are great at handling high current feeds whilst also maintaining low capacitance and having excellent insulation resistance.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Series | Suppressor Type | Maximum Surge Current | DC Spark Over Voltage | Impulse Spark Over Voltage | Maximum Voltage Rating | Mounting Type | Dimensions | Lead Pitch | Depth | Height | Length | Maximum Operating Temperature | Minimum Operating Temperature |
---|
Var (i en låda med 100) 17,741 kr | EPCOS | EHV | 2 Electrode Arrester | 20kA | 90V | 450 V, 550V | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Varje 19,38 kr | EPCOS | EHV | 2 Electrode Arrester | 20kA | 90V | 450 V, 550V | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en påse med 100) 14,896 kr | EPCOS | EHV | 2 Electrode Arrester | 25kA | 600V | 950 V, 1100V | 600 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i ett paket med 5) 22,042 kr | EPCOS | EHV | 2 Electrode Arrester | 25kA | 600V | 950 V, 1100V | 600 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i ett paket med 5) 15,188 kr | EPCOS | EHV | 2 Electrode Arrester | 12kA | 90V | 450 V, 550V | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Varje 16,58 kr | EPCOS | EHV | 2 Electrode Arrester | 20kA | 230V | 450 V, 550V | 230 V dc | Surface Mount | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 1000) 9,045 kr | EPCOS | EHV | 2 Electrode Arrester | 20kA | 230V | 450 V, 550V | 230 V dc | Surface Mount | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Varje 14,00 kr | EPCOS | EHV | 2 Electrode Arrester | 5kA | 90V | 500 V, 600V | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 100) 12,057 kr | EPCOS | EHV | 2 Electrode Arrester | 12kA | 600V | 1100 V, 950V | 600 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 100) 10,026 kr | EPCOS | EHV | 2 Electrode Arrester | 5kA | 90V | 450 V, 550V | 90 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 100) 11,025 kr | EPCOS | EHV | 2 Electrode Arrester | 10kA | 75V | 700V | - | Axial | 8 (Dia.) x 6.05mm | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 500) 25,734 kr | EPCOS | A71-H08X | 2 Electrode Arrester | 15kA | 15V | 15V | - | - | - | - | - | - | - | - | - | ||||
Var (i en låda med 100) 10,026 kr | EPCOS | EHV | 2 Electrode Arrester | 10kA | 540 → 720V | 1000 V, 1100V | 720 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 500) 25,734 kr | EPCOS | A71-H25X | 2 Electrode Arrester | 15kA | 2500V | 3900V | - | - | - | - | - | - | - | - | - | ||||
Var (i ett paket med 5) 14,784 kr | EPCOS | EHV | 2 Electrode Arrester | 12kA | 350V | 650 V, 800V | 350 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 100) 10,852 kr | EPCOS | EHV | 2 Electrode Arrester | 12kA | 350V | 650 V, 800V | 350 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Varje 20,83 kr | EPCOS | EHV | 2 Electrode Arrester | 20kA | 230V | 450 V, 550V | 230 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Var (i en låda med 100) 11,025 kr | EPCOS | EHV | 2 Electrode Arrester | 10kA | 150V | 450 V, 550V | 150 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||
Varje 26,99 kr | EPCOS | A71-H45X | 2 Electrode Arrester | 15kA | 2500V | 5800V | - | - | - | - | - | - | - | - | - | ||||
Varje 13,44 kr | EPCOS | EHV | 2 Electrode Arrester | 10kA | 150V | 500 V, 600V | 150 V dc | Through Hole | - | - | - | - | 6.05mm | +90°C | -40°C | ||||