Leaded Inductors

Leaded inductors are components with through hole features and leads attached concentrically to the opposite ends of the inductor cores. They act as resistors to changes in currents and absorb EMI (electromagnetic interference) which could affect the status of electrical circuits in devices.

Leaded inductors are composed of coils wrapped around magnetic cores and store energy in the form of a magnetic field.

What are leaded inductors used for?

They are used to suppress asymmetrical interferences in low-voltage and high-voltage circuits.

With low voltages, they act as continuous circuits to keep the current flowing if there are interferences. With high voltages, they are able to prevent current from flowing due to their high resistance, thus are used to protect the circuit from voltage spikes.

Types of leaded inductors

Leaded inductors come in two main categories:

  • VHF (very high frequency) versions are used for line voltage applications to block or filter EMI in small applications or for decoupling in telecom and entertainment electronics.
  • RF (radio frequency) versions are used in low-frequency applications of signal and control circuits and are designed to block radio frequencies while allowing audio signals to be transmitted.

...
Read more Read less

Filter

Visar 1 - 17 av 17 produkter
Resultat per sida
Beskrivning Pris Inductance Maximum DC Current Mounting Type Maximum DC Resistance Tolerance Diameter Length Depth Height Dimensions Core Material Maximum Self Resonant Frequency Lead Pitch Series
RS-artikelnummer 122-3282
Tillv. art.nrSMV40
VarumärkeRoxburgh EMC
50,15 kr
Each
Enheter
210 μH 4A Radial 100mΩ - - 32mm 17mm 30mm 32 x 17 x 30mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm SMV
RS-artikelnummer 288-216
Tillv. art.nrSF1121
VarumärkeRoxburgh EMC
61,42 kr
Each
Enheter
4 mH - Lead Wire 1.9Ω ±20% 25mm - 10mm - 25 (Dia.) x 10mm Composite Iron Powder - - SF
RS-artikelnummer 288-238
Tillv. art.nrSF1123
VarumärkeRoxburgh EMC
31,23 kr
Each
Enheter
2.4 mH - Flying Leads 400mΩ ±20% 32mm - 13.5mm - 32 (Dia.) x 13.5mm Composite Iron Powder - - SF
RS-artikelnummer 288-159
Tillv. art.nrCMV60
VarumärkeRoxburgh EMC
73,52 kr
Each
Enheter
1.4 mH 6A Radial 19mΩ - - 34mm 17.4mm 31mm 34 x 17.4 x 31mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm CMV
RS-artikelnummer 188-9090
Tillv. art.nrCMV30
VarumärkeRoxburgh EMC
73,52 kr
Each
Enheter
3.2 mH 3A Radial 71mΩ - - 34mm 17.4mm 31mm 34 x 17.4 x 31mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm CMV
RS-artikelnummer 288-165
Tillv. art.nrCMV80
VarumärkeRoxburgh EMC
89,03 kr
Each
Enheter
740 μH 8A Radial 9.6mΩ - - 34mm 17.4mm 31mm 34 x 17.4 x 31mm Ferrite 440Hz 7.62 mm, 10.16 mm, 25.4 mm CMV
RS-artikelnummer 122-3298
Tillv. art.nrSMV60
VarumärkeRoxburgh EMC
36,81 kr
Each
Enheter
120 μH 6A Radial 40mΩ - - 32mm 17mm 30mm 32 x 17 x 30mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm SMV
RS-artikelnummer 288-200
Tillv. art.nrSF1120
VarumärkeRoxburgh EMC
42,19 kr
Each
Enheter
4 mH - Flying Leads 1.8Ω ±20% 20mm - 9.5mm - 20 (Dia.) x 9.5mm Composite Iron Powder - - SF
RS-artikelnummer 288-143
Tillv. art.nrCMV40
VarumärkeRoxburgh EMC
73,52 kr
Each
Enheter
2.4 mH 4A Radial 40mΩ - - 34mm 17.4mm 31mm 34 x 17.4 x 31mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm CMV
RS-artikelnummer 122-3311
Tillv. art.nrSMV80
VarumärkeRoxburgh EMC
58,21 kr
Each
Enheter
90 μH 8A Radial 25mΩ - - 32mm 17mm 30mm 32 x 17 x 30mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm SMV
RS-artikelnummer 188-9107
Tillv. art.nrSMV30
VarumärkeRoxburgh EMC
54,29 kr
Each
Enheter
260 μH 3A Radial 140mΩ - - 32mm 17mm 30mm 32 x 17 x 30mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm SMV
RS-artikelnummer 188-9040
Tillv. art.nrC210
VarumärkeRoxburgh EMC
233,79 kr
Each
Enheter
2 mH 10A Lead Wire - - - 50mm 50mm 30mm 50 x 50 x 30mm - - - C200
RS-artikelnummer 288-222
Tillv. art.nrSF1122
VarumärkeRoxburgh EMC
52,11 kr
Each
Enheter
2.9 mH - Flying Leads 500mΩ ±20% 32mm - 13mm - 32 (Dia.) x 13mm Composite Iron Powder - - SF
RS-artikelnummer 188-9056
Tillv. art.nrC215
VarumärkeRoxburgh EMC
304,51 kr
Each
Enheter
1 mH 15A Radial - - - 50mm 50mm 30mm 50 x 50 x 30mm - - - C200
RS-artikelnummer 288-137
Tillv. art.nrCMV20
VarumärkeRoxburgh EMC
38,88 kr
Each
Enheter
7.5 mH 2A Radial 160mΩ - - 34mm 17.4mm 31mm 34 x 17.4 x 31mm Ferrite 440Hz 7.62 mm, 10.16 mm, 25.4 mm CMV
RS-artikelnummer 188-9078
Tillv. art.nrCMV10
VarumärkeRoxburgh EMC
73,52 kr
Each
Enheter
18 mH 1A Radial 640mΩ - - 34mm 17.4mm 31mm 34 x 17.4 x 31mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm CMV
RS-artikelnummer 122-3276
Tillv. art.nrSMV20
VarumärkeRoxburgh EMC
70,62 kr
Each
Enheter
500 μH 2A Radial 370mΩ - - 32mm 17mm 30mm 32 x 17 x 30mm Ferrite - 7.62 mm, 10.16 mm, 25.4 mm SMV