Chassis Mount Resistors | Panel Mount Fixed | RS
Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Chassis Mount Resistors

    Chassis mount resistors, also referred to as panel mount fixed resistors, are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

    Why use chassis mount resistors

    Chassis mount resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

    Where would you use a chassis mount resistor

    Chassis mount resistors are commonly used for large electrical and production machinery, motor start or stop cycles, equipment discharge, load test simulation and dynamic braking.

    Chassis mount resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.

    4854 Produkter som visas för Chassis Mount Resistors

    35,46 kr
    Var (i ett paket med 5)
    RS PRO
    22Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    RS PRO
    470Ω
    1kW
    R1000
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -200ppm/°C
    +200ppm/°C
    400 x 60 x 30mm
    RS PRO
    1kΩ
    200W
    RS200
    Aluminium Housed
    ±5%
    Wire Wound
    -
    -
    +200°C
    -
    -
    103.4 x 72.5 x 41.8mm
    RS PRO
    22Ω
    1kW
    R1000
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -200ppm/°C
    +200ppm/°C
    400 x 60 x 30mm
    RS PRO
    100Ω
    100W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    88 x 47.5 x 24.1mm
    RS PRO
    27Ω
    50W
    RSLPR50
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -
    -
    50 x 75 x 5.7mm
    RS PRO
    100W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    88 x 47.5 x 24.1mm
    35,46 kr
    Var (i ett paket med 5)
    RS PRO
    25Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    RS PRO
    750Ω
    75W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    48.7 x 47.5 x 24.1mm
    RS PRO
    10Ω
    250W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -25°C
    +250°C
    -100ppm/°C
    +100ppm/°C
    180 x 80 x 10mm
    RS PRO
    100Ω
    1kW
    R1000
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -200ppm/°C
    +200ppm/°C
    400 x 60 x 30mm
    RS PRO
    10Ω
    100W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    88 x 47.5 x 24.1mm
    37,90 kr
    Var (i ett paket med 5)
    RS PRO
    4.7kΩ
    25W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    27.3 x 28 x 14.8mm
    RS PRO
    12Ω
    500W
    R500
    Aluminium Housed
    ±5%
    Aluminium
    Wire Lead
    -25°C
    +250°C
    -100ppm/°C
    +100ppm/°C
    330 x 80 x 10mm
    RS PRO
    15Ω
    200W
    RS200
    Aluminium Housed
    ±5%
    Wire Wound
    -
    -
    +200°C
    -
    -
    103.4 x 72.5 x 41.8mm
    35,46 kr
    Var (i ett paket med 5)
    RS PRO
    33Ω
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    35,46 kr
    Var (i ett paket med 5)
    RS PRO
    50W
    -
    Aluminium Housed
    ±5%
    Wire Wound
    Axial
    -
    +200°C
    -100ppm/°C
    +100ppm/°C
    72.5 x 29.7 x 14.8mm
    RS PRO
    1kΩ
    300W
    RS300
    Aluminium Housed
    ±5%
    Wire Wound
    -
    -
    +200°C
    -
    -
    141.4 x 72.5 x 41.8mm
    RS PRO
    47Ω
    1kW
    R1000
    Aluminium Housed
    ±5%
    Wire Wound
    Wire Lead
    -25°C
    +250°C
    -200ppm/°C
    +200ppm/°C
    400 x 60 x 30mm
    RS PRO
    3.3Ω
    75W
    -
    Aluminium Housed
    ±5%
    Aluminium
    -
    -
    +200°C
    -
    -
    48.7 x 47.5 x 24.1mm
    Resultat per sida