Common Mode Chokes
Common mode (CM) chokes are a type of electrical filter that reduces unwanted interference, by blocking high frequency noise but lets the desired signal to pass. Common mode noise current is usually found in sources such as unwanted radio signals, unshielded electronics, inverters and motors. If this noise is not filtered, then it can cause problems in your electronics and electrical circuits.
RS have a great range of inductors including these common mode chokes with various inductance values and offer high attenuation over a wide frequency range.
Why use common mode chokes?
Common mode chokes can be used to help the prevention of electromagnetic interference and radio frequency interface. By using these chokes you can help stop your electronic devices from malfunctioning.
Things to consider before purchasing a common mode choke:
- Impedance
- Frequency bandwidth
- Current handling
Typical Applications include:
Common mode chokes are often used in electrical, industrial and telecommunication applications to help reduce or remove noise and electromagnetic interference. They can be found in:
- Data storage systems
- Digital video camera
- Industrial systems
- Professional audio
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Inductance | Series | Impedance | Test Frequency | DC Resistance | Maximum Current | Dimensions | Operating Temperature Range | Number of Lines | Automotive Standard | Mounting Type | Voltage Rating | Termination Style | Package/Case |
---|
Varje 29,46 kr | Bourns | 2 mH | PM3700 | - | 300 KHz → 20 MHz | 0.030Ω | 3.5 A | 17.78 (Dia.) x 11.43mm | -55°C → +125°C | - | - | Surface Mount | - | Solder Pad | 3700 | ||||
Var (i en påse med 5) 11,132 kr | Bourns | 470 μH | DR331 | - | 100 KHz | 0.28Ω | 0.5 A | 7.3 x 5.4 x 4.7mm | -40°C → +135°C | - | - | Axial | - | Solder Pad | - | ||||
Varje 71,12 kr | Bourns | 2 x 3.3 mH | 04770 | - | - | 0.0115Ω | 10 | - | - | - | - | - | - | - | - | ||||
Var (i en rulle med 500) 4,032 kr | Bourns | 11 μH | SRF4530A | 0.6 kΩ | 100 kHz | 0.5Ω | 0.36 A | 4.5 x 3.2mm | -55°C → +150°C | - | AEC-Q200 | Surface Mount | - | Surface Mount | - | ||||
Var (i ett paket med 10) 8,803 kr | Bourns | 50 μH | DR221 | - | 150 MHz | 0.32Ω | 200 mA | 5 x 3.3 x 3.3mm | -40°C → +125°C | - | - | Axial | - | Solder Pad | - | ||||
Var (i en tejp med 10) 4,693 kr | Bourns | 51 μH | SRF3225TAC | 2.6 kΩ | 100 kHz | 0.7Ω | - | - | - | - | - | - | - | - | - | ||||
Var (i en rulle med 1000) 6,518 kr | Bourns | 10 μH | SRF0905 | 200 Ω | 20 → 300 MHz | 0.08Ω | 1.6 A | 9.2 x 6 x 5mm | -40°C → +105°C | - | - | Surface Mount | - | Surface Mount | 0905 | ||||
Var (i en rulle med 1200) 8,803 kr | Bourns | 10.4 μH | SRF7035A | 1300 Ω | 100 MHz | - | - | - | - | - | - | - | - | - | - | ||||
Var (i en rulle med 2000) 3,373 kr | Bourns | 22 μH | SRF3225TAC | 1.1 kΩ | 100 kHz | 0.5Ω | - | - | - | - | - | - | - | - | - | ||||
Var (i en rulle med 200) 15,187 kr | Bourns | 1 mH | PM3700 | - | 500 KHz → 40 MHz | 20mΩ | 4 A | 21.6 x 11.43mm | -55°C → +125°C | - | - | Surface Mount | - | Solder Pad | 3700 | ||||
Varje 70,34 kr | Bourns | 2 x 2.7 mH | 04770 | - | - | 0.0104Ω | 11 | - | - | - | - | - | - | - | - | ||||
Var (i en tejp med 10) 3,584 kr | Bourns | 200 μH | SRF4530AG | 11 kΩ | 100 kHz | 4.5Ω | 0.1 A | 4.5 x 3.2mm | -55°C → +150°C | - | AEC-Q200 | Surface Mount | - | Surface Mount | - | ||||
Var (i en tejp med 10) 4,301 kr | Bourns | 11 μH | SRF3225TAC | 550 Ω | 100 kHz | 0.4Ω | - | - | - | - | - | - | - | - | - | ||||
Var (i en rulle med 2000) 3,252 kr | Bourns | 100 μH | SRF3225TAC | 5.1 kΩ | 100 kHz | 1.5Ω | - | - | - | - | - | - | - | - | - | ||||
Var (i en tejp med 10) 4,158 kr | Bourns | 11 μH | SRF4530A | 0.6 kΩ | 100 kHz | 0.5Ω | 0.36 A | 4.5 x 3.2mm | -55°C → +150°C | - | AEC-Q200 | Surface Mount | - | Surface Mount | - | ||||
Var (i en tejp med 10) 4,962 kr | Bourns | 100 μH | SRF3225TAC | 5.1 kΩ | 100 kHz | 1.5Ω | - | - | - | - | - | - | - | - | - | ||||
Var (i en bricka med 48) 38,747 kr | Bourns | 2 x 1.8 mH | 04770 | - | - | 0.008Ω | 13 | - | - | - | - | - | - | - | - | ||||
Bourns | 4 μH | SRF7035A | 300 Ω | 100 MHz | - | - | - | - | - | - | - | - | - | - | |||||
Var (i en rulle med 500) 4,301 kr | Bourns | 22 μH | SRF4530A | 1.2 kΩ | 100 kHz | 0.6Ω | 0.31 A | 4.5 x 3.2mm | -55°C → +150°C | - | AEC-Q200 | Surface Mount | - | Surface Mount | - | ||||
Varje 27,66 kr | Bourns | 2 x 27 mH | 0932 | - | 50 Hz | 2Ω | 500 mA | - | - | - | - | - | 85 → 265V | - | - | ||||