MLCCs - Multilayer Ceramic Capacitors

Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.


MLCCs come in standard package sizes such as 0402, 0805, 1206 etc. These are internationally recognised package sizes and are commonly used in the industry. The capacitance of MLCC chips depends on the dielectric, the size and the required voltage. Automotive grades available (AEC-Q200).


Here at RS Components, we stock a huge range of Multilayer Ceramic Capacitors which we provide to help fulfil all of our customer's needs. The range of MLCC's we have on offer come from a variety of established brands... KEMET, AVX and Vishay to name a few. We also stock our own brand of RS PRO MLCC's which help to widen our already extensive range of products.


What are MLCC capacitors used for?


MLCCs are common type yet effective type of capacitor, they can be found in a range of applications, such as... robot parts, medical equipment, automotive parts and more. The type of ceramic material defines the electrical behaviour and therefore the potential application.


Types of MLCC


Multilayer ceramic capacitors come in a range of two main types, Class 1 and Class 2:


Class 1 MLCCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.


Class 2 MLCCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.


MLCC Applications


  • Power Supply

  • DC/DC convertor

  • Telecommunications

  • Medical Equipment

  • Switch-mode power supply

  • Automotive applications

...
Read more Read less

Filter

Visar 1 - 20 av 34 produkter
Resultat per sida
Beskrivning Pris Capacitance Voltage Package/Case Mounting Type Dielectric Tolerance Dimensions Automotive Standard Length Depth Height Diameter Series Tolerance Minus
RS-artikelnummer 144-6563
Tillv. art.nrB58031I9254M062
VarumärkeEPCOS
51,159 kr
Each (On a Reel of 1000)
Enheter
250nF 900V dc - Surface Mount - ±20% 6.84 x 7.85 x 4mm AEC-Q200 6.84mm 7.85mm 4mm - LP -
RS-artikelnummer 144-6568
Tillv. art.nrB58033I9505M001
VarumärkeEPCOS
738,24 kr
Each (In a Box of 20)
Enheter
5µF 900V dc - Axial - ±20% 33 x 22 x 11.5mm AEC-Q200 33mm 22mm 11.5mm - SP -
RS-artikelnummer 188-0293
Tillv. art.nrB58035U9754M052
VarumärkeEPCOS
289,745 kr
Each (On a Reel of 100)
Enheter
0.75µF 900V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -
RS-artikelnummer 144-6565
Tillv. art.nrB58031U7504M062
VarumärkeEPCOS
54,894 kr
Each (On a Reel of 1000)
Enheter
500nF 700V dc - Surface Mount - ±20% 7.14 x 7.85 x 4mm AEC-Q200 7.14mm 7.85mm 4mm - LP -
RS-artikelnummer 135-6263
Tillv. art.nr06035C153JAT2A
VarumärkeEPCOS
1,187 kr
Each (In a Bag of 100)
Enheter
15nF 50V dc 0603 (1608M) Surface Mount - - 1.6 x 0.81 x 0.9mm - 1.6mm 0.81mm 0.9mm - - -
RS-artikelnummer 188-0285
Tillv. art.nrB58035U5205M052
VarumärkeEPCOS
189,545 kr
Each (On a Reel of 110)
Enheter
2µF 500V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS-artikelnummer 188-0326
Tillv. art.nrB58035U5205M052
VarumärkeEPCOS
439,35 kr
Each
Enheter
2µF 500V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS-artikelnummer 144-6611
Tillv. art.nrB58031U7504M062
VarumärkeEPCOS
149,41 kr
Each
Enheter
500nF 700V dc - Surface Mount - ±20% 7.14 x 7.85 x 4mm AEC-Q200 7.14mm 7.85mm 4mm - LP -
RS-artikelnummer 188-0329
Tillv. art.nrB58035U5305M052
VarumärkeEPCOS
581,21 kr
Each
Enheter
3µF 500V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -
RS-artikelnummer 188-0345
Tillv. art.nrB58035U9504M052
VarumärkeEPCOS
445,34 kr
Each
Enheter
0.5µF 900V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS-artikelnummer 144-6612
Tillv. art.nrB58031U9254M062
VarumärkeEPCOS
156,55 kr
Each
Enheter
250nF 900V dc - Surface Mount - ±20% 7.14 x 7.85 x 4mm AEC-Q200 7.14mm 7.85mm 4mm - LP -
RS-artikelnummer 144-6566
Tillv. art.nrB58031U9254M062
VarumärkeEPCOS
59,243 kr
Each (On a Reel of 1000)
Enheter
250nF 900V dc - Surface Mount - ±20% 7.14 x 7.85 x 4mm AEC-Q200 7.14mm 7.85mm 4mm - LP -
RS-artikelnummer 907-6595
Tillv. art.nrB58033I5206M001
VarumärkeEPCOS
615,75 kr
Each
Enheter
20µF 500V dc - Axial - ±20% 33 x 22 x 11mm - 33mm 22mm 11mm - CeraLink -
RS-artikelnummer 378-700
Tillv. art.nr0805CG471J9BB
VarumärkeEPCOS
0,24 kr
Each (In a Pack of 25)
Enheter
470pF 50V dc 0805 (2012M) Surface Mount NP0 ±5% 2 x 1.25 x 1.35mm - 2mm 1.25mm 1.35mm - Standard -
RS-artikelnummer 188-0286
Tillv. art.nrB58035U5305M052
VarumärkeEPCOS
250,788 kr
Each (On a Reel of 100)
Enheter
3µF 500V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -
RS-artikelnummer 188-0291
Tillv. art.nrB58035U9255M001
VarumärkeEPCOS
647,043 kr
Each (On a Reel of 100)
Enheter
2.5µF 900V dc - Surface Mount Ceramic ±20% 7.4 x 30 x 9.1mm AEC-Q200 7.4mm 30mm 9.1mm - FA -
RS-artikelnummer 144-6607
Tillv. art.nrB58031I5105M062
VarumärkeEPCOS
86,13 kr
Each
Enheter
1µF 500V dc - Surface Mount - ±20% 6.84 x 7.85 x 4mm AEC-Q200 6.84mm 7.85mm 4mm - LP -
RS-artikelnummer 188-0287
Tillv. art.nrB58035U7105M052
VarumärkeEPCOS
175,591 kr
Each (On a Reel of 110)
Enheter
1µF 700V dc - Surface Mount Ceramic ±20% 7.4 x 6 x 9.1mm AEC-Q200 7.4mm 6mm 9.1mm - FA -
RS-artikelnummer 188-0336
Tillv. art.nrB58035U7155M052
VarumärkeEPCOS
613,27 kr
Each
Enheter
1.5µF 700V dc - Surface Mount Ceramic ±20% 7.4 x 9 x 9.1mm AEC-Q200 7.4mm 9mm 9.1mm - FA -
RS-artikelnummer 144-6562
Tillv. art.nrB58031I7504M062
VarumärkeEPCOS
51,862 kr
Each (On a Reel of 1000)
Enheter
500nF 700V dc - Surface Mount - ±20% 6.84 x 7.85 x 4mm AEC-Q200 6.84mm 7.85mm 4mm - LP -