Crimp Tools

A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal.


What is a crimp tool used for?


A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:


Maintenance and repair technicians


  • Electrical installation engineers
  • Cable assembly technicians

What types of crimp tools are there?


Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:


  • Handheld or manually operated - Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when required
  • Electrical - These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld tools
  • Handheld hydraulic - This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the die
  • Manual benchtop - These crimp tools are mounted to a benchtop and manually operated
  • Electric benchtop - Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are needed
  • Pneumatic - They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually

...
Read more Read less

Filter

Visar 1 - 7 av 7 produkter
Resultat per sida
Beskrivning Pris Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Connector Type
RS-artikelnummer 425-8821
Tillv. art.nr9011460000
VarumärkeWeidmüller
2 738,41 kr
Each
Enheter
PZ6/5 Bootlace Ferrule Plier - - - - - - - 200 mm - - -
RS-artikelnummer 452-473
Tillv. art.nr9021920000
VarumärkeWeidmüller
1 887,85 kr
Each
Enheter
Stripax Plus Bootlace Ferrule Plier - - - - - - - - - - -
RS-artikelnummer 260-3594
Tillv. art.nr9014350000
VarumärkeWeidmüller
2 339,57 kr
Each
Enheter
PZ6 Roto Bootlace Ferrule Plier - - - - - - - 200 mm - - -
RS-artikelnummer 848-5620
Tillv. art.nrPZ 10 HEX
VarumärkeWeidmüller
2 995,71 kr
Each
Enheter
PZ 10 Wire Ferrule Plier - - - - - - - 195 mm - - -
RS-artikelnummer 260-3601
Tillv. art.nr9012600000
VarumärkeWeidmüller
2 145,40 kr
Each
Enheter
PZ 16 Ferrule Plier - - - - - - - 200 mm - - -
RS-artikelnummer 453-331
Tillv. art.nr9011680000
VarumärkeWeidmüller
1 355,29 kr
Each
Enheter
- Bootlace Ferrule Plier - - - - - - - - - - -
RS-artikelnummer 286-0955
Tillv. art.nr900599
VarumärkeWeidmüller
1 784,15 kr
Each
Enheter
PZ1.5 - Plier - - - - - - - - - - -