Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    Anti Vibration Mounts

    Anti-vibration mounts, commonly known as AV mounts, act as a low-cost vibration dampener, noise reducer or shock absorber in many machine applications. Anti-vibration mounts have male and female threads and are often made from stainless steel and natural rubber. The range of anti-vibration mounts include: Cylindrical mounts - also known as bobbins are used in compression or shear applications. They include waisted bobbins which have low shear stiffness properties and various thread configurations and hexagon bobbins which are designed so that mountings can be held with a spanner to avoid twisting the rubber during installation. They are commonly found in diesel engines, generator sets, control panels and industrial machinery. Buffers & rubber bumpers - include flat buffers used in compression and have various mounting configurations, and conical buffers which give high levels of deformation under impact/load and provide progressive stiffness to absorb energy which protects equipment. Applications include agriculture, suspension and general industrial machinery. Failsafe anti-vibration mounts - like bell mounts are designed with an integral overload stop to control the movement of equipment during transit. They are universal, cost-effective, high performing and easy to install. Used in shear compression with 95% vibration reduction. Cab and cone are robust with high horizontal stiffness and excellent vibration isolation properties. They can be supplied with bump and rebound washers for failsafe mounting and low-profile installation. Applications include engines and construction. Rectangular anti-vibration mounts - were designed for use with marine propulsion engines and can accommodate thrust. They are high performing, easy to install and cost-effective. Applications include marine propulsion engines, generating sets, diesel engines, vehicles, pumps and compressors.Standard rubber anti-vibration mounts - are low cost and include turret, flanged circular and sandwich. The turret was designed for static applications in the HVAC industry. The bonded rubber encapsulates the metal parts to avoid corrosion.Levelling feet - allow machinery to be levelled while vibration and noise are reduced. Applications include machine tools, lathes, presses, heavy industrial equipment, conveyors, food processing and pharmaceutical.

    Filter
    Sortera efter
    6 av 6
    Resultat per sida