LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-artikelnummer 174-3635
Tillv. art.nrHCMS-2353
VarumärkeBroadcom
659,185 kr
Each (In a Tray of 10)
Enheter
Alphanumeric 4 Green - 5mm 574 nm 7mm - Through Hole Yes 8.4mm 20.01 x 8.43 x 2.54mm 2.5mm 20mm
RS-artikelnummer 174-4120
Tillv. art.nrHCMS-2353
VarumärkeBroadcom
725,04 kr
Each
Enheter
Alphanumeric 4 Green 4 5mm 574 nm 7mm - Through Hole Yes 8.4mm 20.01 x 8.43 x 2.54mm 2.5mm 20mm
RS-artikelnummer 179-3721
Tillv. art.nr104030003
VarumärkeSeeed Studio
56,87 kr
Each
Enheter
Alphanumeric 4 Red 7 - - - - Through Hole - 20mm 40 x 20 x 12mm 12mm 40mm