LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
Read more Read less

Filter

Visar 1 - 20 av 571 produkter
Resultat per sida
Beskrivning Pris Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS-artikelnummer 877-1517
Tillv. art.nrSA56-11SYKWA
VarumärkeKingbright
20,37 kr
Each (In a Pack of 4)
Enheter
7-Segment 1 Yellow 7 12.7mm 590 nm 19mm Anode Through Hole - 12.7mm 19.05 x 12.7 x 8mm 8mm 19.1mm
RS-artikelnummer 145-1555
Tillv. art.nrSA56-11SYKWA
VarumärkeKingbright
13,882 kr
Each (In a Tube of 40)
Enheter
7-Segment 1 Yellow 7 12.7mm - 19mm Anode Through Hole - 12.7mm 19.05 x 12.7 x 8mm 8mm 19.1mm
RS-artikelnummer 877-0805
Tillv. art.nrKCSA39-105
VarumärkeKingbright
19,75 kr
Each (In a Pack of 4)
Enheter
7-Segment 1 Red 7 6.2mm 630 nm 10mm Anode Surface Mount - 9.8mm 15 x 9.8 x 3.8mm 3.8mm 15mm
RS-artikelnummer 165-4315
Tillv. art.nrKCSA39-105
VarumärkeKingbright
12,726 kr
Each (On a Reel of 400)
Enheter
7-Segment 1 Red 7 6.2mm 630 nm 10mm Anode Surface Mount - 9.8mm 15 x 9.8 x 3.8mm 3.8mm 15mm
RS-artikelnummer 165-4378
Tillv. art.nrCC04-41SYKWA
VarumärkeKingbright
26,408 kr
Each (In a Tube of 12)
Enheter
7-Segment 4 Yellow 7 6mm 590 nm 10.2mm Cathode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS-artikelnummer 872-1976
Tillv. art.nrCC04-41SYKWA
VarumärkeKingbright
26,855 kr
Each (In a Pack of 2)
Enheter
7-Segment 4 Yellow 7 6mm 590 nm 10.2mm Cathode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS-artikelnummer 178-0935
Tillv. art.nrTDSO1150
VarumärkeVishay
7,195 kr
Each (In a Box of 500)
Enheter
7-Segment 1 Red-Orange 7 4.7mm 625 nm 7mm Anode Through Hole - - 6 x 7.4mm 6mm 7.4mm
RS-artikelnummer 708-5219
Tillv. art.nrTDSG3150
VarumärkeVishay
16,958 kr
Each (In a Pack of 5)
Enheter
7-Segment 1 Green 7 6mm 575 nm 10mm Anode Through Hole - - 7 x 9.7mm 7mm 9.7mm
RS-artikelnummer 708-5235
Tillv. art.nrTDSO1150
VarumärkeVishay
16,276 kr
Each (In a Pack of 5)
Enheter
7-Segment 1 Red-Orange 7 4.7mm 625 nm 7mm Anode Through Hole - - 6 x 7.4mm 6mm 7.4mm
RS-artikelnummer 235-8783
Tillv. art.nrSC05-11EWA
VarumärkeKingbright
14,89 kr
Each
Enheter
7-Segment 1 Red 7 7.3mm 625 nm 12.7mm Cathode Through Hole - 8mm 19 x 12.7 x 8mm 19mm 12.7mm
RS-artikelnummer 178-0927
Tillv. art.nrTDSG3150
VarumärkeVishay
8,931 kr
Each (In a Box of 400)
Enheter
7-Segment 1 Green 7 6mm 575 nm 10mm Anode Through Hole - - 7 x 9.7mm 7mm 9.7mm
RS-artikelnummer 235-9269
Tillv. art.nrSA23-12EWA
VarumärkeKingbright
80,65 kr
Each
Enheter
7-Segment 1 Red 7 32.2mm 617 nm 57mm Anode Through Hole - 12mm 70 x 48 x 12mm 70mm 48mm
RS-artikelnummer 145-1535
Tillv. art.nrSA56-21CGKWA
VarumärkeKingbright
8,304 kr
Each (In a Tube of 40)
Enheter
7-Segment 1 Green 7 8mm - 14.2mm Anode Through Hole - 19.1mm 12.7 x 19.05 x 8mm 8mm 12.7mm
RS-artikelnummer 195-136
Tillv. art.nrHDSP-5521-GH000
VarumärkeBroadcom
32,26 kr
Each
Enheter
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Anode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS-artikelnummer 235-8957
Tillv. art.nrSC10-21SRWA
VarumärkeKingbright
30,61 kr
Each
Enheter
7-Segment 1 Red 7 13mm 640 nm 25.4mm Cathode Through Hole - 8.5mm 32.9 x 22.5 x 8.5mm 32.9mm 22.5mm
RS-artikelnummer 124-6756
Tillv. art.nrLA-601VL
VarumärkeROHM
24,817 kr
Each (In a Pack of 3)
Enheter
7-Segment 1 Red 7 8.3mm 650 nm 14.6mm Cathode Through Hole - 8mm 12.5 x 8 x 19mm 19mm 12.5mm
RS-artikelnummer 616-5456
Tillv. art.nrKCSC02-105
VarumärkeKingbright
28,476 kr
Each (In a Pack of 5)
Enheter
7-Segment 1 Red 7 3.2mm 630 nm 5.1mm Cathode Surface Mount - 3mm 10 x 6.9 x 3mm 10mm 6.9mm
RS-artikelnummer 178-2976
Tillv. art.nrHDSP-5521-GH000
VarumärkeBroadcom
20,10 kr
Each (In a Tube of 160)
Enheter
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Anode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS-artikelnummer 150-574
Tillv. art.nrD060E.04S4A01
VarumärkeBaumer
9 250,09 kr
Each
Enheter
7-Segment 4 Red 7 - - 57mm - Panel Mount, Suspended Mount - - - - -
RS-artikelnummer 877-0974
Tillv. art.nrSA56-21CGKWA
VarumärkeKingbright
8,165 kr
Each (In a Pack of 4)
Enheter
7-Segment 1 Green 7 8mm 570 nm 14.2mm Anode Through Hole - 19.1mm 12.7 x 19.05 x 8mm 8mm 12.7mm