Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    1 av 13
    244 Produkter
    Filter som används (1)
    VarumärkeTA BORT
    Kingbright
    TA BORT ALLA

    Avago Technologies (9)

    Baumer (2)

    Broadcom (128)

    Crameda Intersys (3)

    Display Elektronik (1)

    Everlight (4)

    Kingbright (244)

    Messagemaker Displays (1)

    Murata Power Solutions (1)

    Okdo (2)

    ROHM (46)

    Schneider Electric (1)

    Seeed Studio (1)

    Siemens (1)

    VCC (2)

    Vishay (42)

    Wurth Elektronik (52)

    Dot Matrix (8)

    Light Bar (52)

    7-Segment (169)

    14-Segment (12)

    16-Segment (3)

    1 (138)

    2 (36)

    3 (2)

    4 (8)

    10 (1)

    Blue (3)

    Green (64)

    Green, Red (2)

    Orange (19)

    Red (119)

    Yellow (37)

    Select a Range

    1 (30)

    4 (5)

    5 (4)

    7 (169)

    10 (9)

    14 (12)

    16 (3)

    20 (4)

    Select a Range

    470 nm (2)

    525 nm (1)

    565 nm (4)

    568 / 625 nm (1)

    568 nm (10)

    570 / 630 nm (1)

    570 nm (40)

    588 nm (4)

    590 nm (29)

    601 nm (19)

    617 nm (6)

    625 nm (8)

    627 nm (1)

    630 nm (83)

    635 nm (8)

    640 nm (1)

    Select a Range

    3.2mm (17)

    4.2mm (18)

    4.4mm (3)

    4.8mm (6)

    5.6mm (12)

    6mm (14)

    6.2mm (10)

    7.3mm (6)

    7.6mm (4)

    7.8mm (2)

    8mm (38)

    8.2mm (1)

    11mm (8)

    11.6mm (2)

    12.5mm (4)

    13mm (3)

    14mm (6)

    17.4mm (2)

    21mm (2)

    22mm (5)

    26.1mm (1)

    32.2mm (10)

    36mm (2)

    59.5mm (16)

    Select a Range

    5.1mm (17)

    7.6mm (18)

    8mm (3)

    9.1mm (6)

    10mm (12)

    10.2mm (24)

    12.7mm (7)

    13.2mm (4)

    13.8mm (2)

    14.2mm (38)

    17.2mm (4)

    20.3mm (10)

    25.4mm (8)

    26mm (1)

    30.5mm (4)

    38mm (5)

    44.5mm (1)

    52mm (2)

    57mm (10)

    101mm (16)

    Anode (115)

    Cathode (77)

    Surface Mount (73)

    Through Hole (171)

    Select a Range

    3mm (11)

    3.8mm (34)

    4.9mm (4)

    6.1mm (18)

    6.4mm (6)

    6.5mm (3)

    6.9mm (2)

    7mm (4)

    7.3mm (2)

    8mm (17)

    8.1mm (2)

    8.4mm (1)

    8.5mm (10)

    8.6mm (2)

    9.5mm (1)

    9.8mm (4)

    9.9mm (6)

    10mm (2)

    10.1mm (2)

    11mm (1)

    11.2mm (3)

    12mm (3)

    12.4mm (6)

    12.5mm (1)

    12.7mm (12)

    14mm (2)

    15mm (6)

    16mm (4)

    17mm (2)

    18.6mm (2)

    19mm (14)

    19.1mm (8)

    20mm (5)

    21.2mm (2)

    25mm (2)

    34mm (6)

    39mm (1)

    40mm (2)

    47mm (4)

    50.3mm (2)

    70mm (7)

    122mm (14)

    Select a Range

    4.9 x 20 x 6.1mm (4)

    6.1 x 35 x 8.6mm (1)

    6.1 x 28 x 8.6mm (1)

    7 x 29.9 x 8.5mm (1)

    7.5 x 14 x 8.5mm (6)

    7.5 x 14 x 8mm (1)

    7.5 x 13 x 6.5mm (3)

    8.1 x 19 x 50.3mm (2)

    9.3 x 19 x 3.8mm (6)

    9.49 x 20.04 x 6.12mm (1)

    9.9 x 20 x 6.1mm (6)

    9.9 x 9.9 x 6.1mm (9)

    9.9 x 4.9 x 6.1mm (4)

    10 x 13 x 7mm (3)

    10 x 6.9 x 3mm (11)

    10 x 14.1 x 3mm (2)

    10.2 x 25.4 x 8mm (7)

    10.2 x 50.7 x 8mm (4)

    12 x 14.8 x 3.75mm (10)

    12 x 7.3 x 3.8mm (2)

    12 x 48 x 70mm (2)

    12 x 7.3 x 3.75mm (6)

    12.5 x 33.15 x 47mm (2)

    12.6 x 10.1 x 8mm (2)

    12.7 x 19.05 x 8mm (4)

    13 x 10 x 7mm (1)

    14.1 x 10 x 3mm (2)

    15 x 9.1 x 3.75mm (8)

    15 x 9.8 x 3.8mm (4)

    15 x 90 x 122mm (6)

    15 x 18.5 x 3.75mm (2)

    15 x 15 x 11.2mm (3)

    16 x 25 x 9.5mm (1)

    17.5 x 12.4 x 7mm (4)

    17.8 x 12.7 x 6.4mm (4)

    18.5 x 15 x 3.8mm (2)

    18.6 x 25 x 10.6mm (2)

    18.8 x 19 x 3.8mm (4)

    19 x 12.7 x 8mm (6)

    19 x 12.4 x 3.8mm (2)

    19 x 12.4 x 3.75mm (6)

    19 x 25.1 x 3.75mm (2)

    19.05 x 12.7 x 8mm (10)

    19.6 x 15 x 3.8mm (2)

    19.9 x 6.8 x 6.4mm (2)

    20 x 27.7 x 8.4mm (1)

    20 x 9.9 x 6.1mm (4)

    20.2 x 16 x 7mm (2)

    22.9 x 39 x 8mm (1)

    24 x 34 x 10.5mm (6)

    25 x 17.02 x 8mm (2)

    25 x 19.05 x 8mm (4)

    25 x 18.6 x 10.6mm (2)

    25.2 x 21.2 x 7.8mm (2)

    27.1 x 20 x 8.4mm (2)

    27.5 x 40 x 11.5mm (2)

    27.7 x 20 x 8.4mm (3)

    32.9 x 22.5 x 8.5mm (3)

    33.15 x 47 x 12.5mm (2)

    37.6 x 19 x 8.1mm (2)

    38 x 56 x 11mm (1)

    39 x 22.9 x 8mm (1)

    40.4 x 16 x 6.8mm (2)

    47 x 33.15 x 12.5mm (1)

    48 x 70 x 12mm (5)

    50.3 x 19 x 8.1mm (4)

    53 x 37.65 x 8.45mm (2)

    70 x 48 x 12mm (3)

    90 x 122 x 15mm (8)

    122 x 90 x 15mm (2)

    Select a Range

    3mm (4)

    3.8mm (22)

    4.9mm (4)

    6.1mm (12)

    6.8mm (4)

    7mm (7)

    7.8mm (2)

    8mm (25)

    8.1mm (6)

    8.4mm (5)

    8.5mm (2)

    9.5mm (1)

    9.9mm (13)

    10mm (11)

    10.2mm (11)

    10.5mm (6)

    10.6mm (4)

    11.5mm (2)

    12mm (23)

    12.5mm (4)

    13mm (7)

    14mm (5)

    15mm (27)

    17.8mm (4)

    19mm (14)

    25mm (1)

    27.7mm (1)

    32.9mm (3)

    39mm (1)

    47mm (1)

    53mm (2)

    56mm (1)

    70mm (3)

    122mm (2)

    Select a Range

    6.9mm (9)

    7.3mm (6)

    7.5mm (10)

    9.1mm (8)

    9.3mm (6)

    9.9mm (13)

    10mm (6)

    12mm (2)

    12.4mm (6)

    12.6mm (2)

    12.7mm (12)

    14.1mm (4)

    14.8mm (10)

    15mm (7)

    16mm (1)

    17.5mm (4)

    18.5mm (4)

    18.6mm (2)

    18.8mm (4)

    19mm (6)

    19.1mm (10)

    19.6mm (2)

    19.9mm (2)

    20mm (16)

    20.2mm (2)

    22.5mm (3)

    22.9mm (2)

    24mm (6)

    25mm (8)

    25.1mm (2)

    25.2mm (2)

    25.4mm (7)

    27.1mm (2)

    27.5mm (2)

    27.7mm (3)

    28mm (1)

    29.9mm (1)

    33.2mm (5)

    35mm (1)

    37.6mm (2)

    37.7mm (2)

    38mm (1)

    40.4mm (2)

    48mm (10)

    50.3mm (4)

    50.7mm (4)

    90mm (16)

    Det är inte möjligt att visa fler resultat p.g.a. tidigare val.
    Select a Range

    25 μcd (1)

    54 μcd (1)

    1 mcd (2)

    1.9 mcd (2)

    2.4 mcd (1)

    5 mcd (1)

    7.1 mcd (1)

    7.6 mcd (3)

    7.8 mcd (1)

    8.2 mcd (1)

    9 mcd (4)

    10 mcd (4)

    11 mcd (10)

    12 mcd (10)

    14 mcd (1)

    15 mcd (1)

    16000 μcd (1)

    19 mcd (2)

    20 mcd (1)

    21 mcd (1)

    23 mcd (3)

    24000 μcd (1)

    24 mcd (2)

    25 mcd (7)

    27 mcd (14)

    28 mcd (2)

    30 mcd (5)

    31 mcd (1)

    35 mcd (6)

    36 mcd (12)

    37 mcd (6)

    44 mcd (6)

    45 mcd (1)

    46 mcd (10)

    47 mcd (2)

    54 mcd (2)

    57 mcd (2)

    59 mcd (2)

    60 mcd (2)

    61 mcd (6)

    63 mcd (2)

    72 mcd (2)

    73 mcd (2)

    75 mcd (2)

    78 mcd (2)

    85 mcd (4)

    86 mcd (1)

    87 mcd (4)

    90 mcd (2)

    95 mcd (4)

    97 mcd (8)

    100 mcd (6)

    110 mcd (4)

    120 mcd (5)

    140 mcd (1)

    160 mcd (2)

    190 mcd (1)

    210 mcd (2)

    220 mcd (1)

    230 mcd (2)

    240 mcd (2)

    250 mcd (6)

    260 mcd (2)

    270 mcd (3)

    310 mcd (1)

    370 mcd (4)

    380 mcd (2)

    400 mcd (2)

    440 mcd (4)

    450 mcd (4)

    500 mcd (2)

    550 mcd (2)

    620 mcd (1)

    720 mcd (1)

    930 mcd (1)

    1100 mcd (1)

    1200 mcd (1)

    28000 mcd (2)

    100000 mcd (2)

    110000 mcd (1)

    73000 ucd (1)

    130000 ucd (1)

    Black (3)

    Grey (207)

    White (28)

    Select a Range

    1.85 V (1)

    1.95 V (2)

    2 V (119)

    2.1 V (62)

    2.2 V (11)

    2.5 (DP) V (1)

    2.5 V (13)

    3.2 V (2)

    3.65 V (1)

    3.7 V (1)

    3.9 V (12)

    4 V (15)

    4.2 V (7)

    4.4 V (1)

    5 (DP) V (1)

    5 V (2)

    5.85 V (1)

    7.8 V (9)

    8 V (9)

    8.4 V (3)

    10 V (1)

    Select a Range

    62.5mW (8)

    75 (DP) mW (1)

    75 mW (15)

    75mW (182)

    105mW (5)

    120mW (2)

    125 mW (2)

    126mW (1)

    150 mW (34)

    150mW (2)

    225 mW (1)

    300 mW (8)

    500 mW (1)

    600 mW (10)

    244 Produkter
    Pris (ex. moms)
    Varumärke
    Display Type
    Number of Characters
    LED Colours
    Number of Segments
    Dominant Wavelength
    Character Width
    Character Height
    Common Connection
    Mounting Type
    External Depth
    External Dimensions
    External Height
    External Width
    Decoder Included
    Luminous Intensity
    Colour of Face
    Forward Voltage
    Power Dissipation
    Produktdetaljer
    Pris (ex. moms)
    Varumärke
    Display Type
    Number of Characters
    LED Colours
    Number of Segments
    Dominant Wavelength
    Character Width
    Character Height
    Common Connection
    Mounting Type
    External Depth
    External Dimensions
    External Height
    External Width
    Decoder Included
    Luminous Intensity
    Colour of Face
    Forward Voltage
    Power Dissipation
    • RS-artikelnummer 877-0805
    • Tillv. art.nr KCSA39-105
    Var (i ett paket med 4)
    31,718 kr
    Kingbright
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    9.8mm
    15 x 9.8 x 3.8mm
    3.8mm
    15mm
    -
    36 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 165-4315
    • Tillv. art.nr KCSA39-105
    Var (i en rulle med 400)
    21,236 kr
    Kingbright
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    9.8mm
    15 x 9.8 x 3.8mm
    3.8mm
    15mm
    -
    36 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 235-9269
    • Tillv. art.nr SA23-12EWA
    Varje
    136,96 kr
    Kingbright
    7-Segment
    1
    Red
    7
    617 nm
    32.2mm
    57mm
    Anode
    Through Hole
    12mm
    70 x 48 x 12mm
    70mm
    48mm
    -
    57 mcd
    Grey
    4 V, 8 V
    150 mW, 300 mW
    • RS-artikelnummer 235-8783
    • Tillv. art.nr SC05-11EWA
    Varje
    20,63 kr
    Kingbright
    7-Segment
    1
    Red
    7
    625 nm
    7.3mm
    12.7mm
    Cathode
    Through Hole
    8mm
    19 x 12.7 x 8mm
    19mm
    12.7mm
    -
    7.6 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 165-1727
    • Tillv. art.nr KCSC02-105
    Var (i en rulle med 650)
    27,779 kr
    Kingbright
    7-Segment
    1
    Red
    7
    630 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    3mm
    10 x 6.9 x 3mm
    10mm
    6.9mm
    -
    30 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 235-8957
    • Tillv. art.nr SC10-21SRWA
    Varje
    47,35 kr
    Kingbright
    7-Segment
    1
    Red
    7
    640 nm
    13mm
    25.4mm
    Cathode
    Through Hole
    8.5mm
    32.9 x 22.5 x 8.5mm
    32.9mm
    22.5mm
    -
    120 mcd
    Grey
    1.85 V, 3.7 V
    75 mW, 150 mW
    • RS-artikelnummer 616-5456
    • Tillv. art.nr KCSC02-105
    Var (i ett paket med 5)
    29,92 kr
    Kingbright
    7-Segment
    1
    Red
    7
    630 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    3mm
    10 x 6.9 x 3mm
    10mm
    6.9mm
    -
    30 mcd
    Grey
    2 V
    75mW
    Var (i ett paket med 2)
    77,965 kr
    Kingbright
    7-Segment
    4
    Yellow
    7
    590 nm
    8mm
    14.2mm
    Anode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    -
    120 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 165-1506
    • Tillv. art.nr DC-10CGKWA
    Var (i ett rör med 20)
    33,459 kr
    Kingbright
    Light Bar
    -
    Green
    10
    570 nm
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    Grey
    2.1 V
    75mW
    • RS-artikelnummer 719-2409
    • Tillv. art.nr DC-10CGKWA
    Var (i ett paket med 2)
    37,04 kr
    Kingbright
    Light Bar
    -
    Green
    10
    570 nm
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    Grey
    2.1 V
    75mW
    Var (i ett paket med 5)
    29,334 kr
    Kingbright
    7-Segment
    2
    Orange
    7
    601 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    3mm
    10 x 14.1 x 3mm
    10mm
    14.1mm
    -
    37 mcd
    Grey
    2.1 V
    75mW
    • RS-artikelnummer 877-1501
    • Tillv. art.nr SA52-11SURKWA
    Var (i ett paket med 4)
    25,895 kr
    Kingbright
    7-Segment
    1
    Red
    7
    630 nm
    7.6mm
    13.2mm
    Anode
    Through Hole
    12.4mm
    17.5 x 12.4 x 7mm
    7mm
    17.5mm
    -
    11 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 165-4357
    • Tillv. art.nr SA10-21CGKWA
    Var (i ett rör med 20)
    41,488 kr
    Kingbright
    7-Segment
    1
    Green
    7
    590 nm
    14mm
    25.4mm
    Anode
    Through Hole
    34mm
    24 x 34 x 10.5mm
    10.5mm
    24mm
    -
    95 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    Varje
    50,93 kr
    Kingbright
    Dot Matrix
    -
    Red
    -
    617 nm
    12.5mm
    17.2mm
    Cathode
    Through Hole
    6.4mm
    17.8 x 12.7 x 6.4mm
    17.8mm
    12.7mm
    -
    8.2 mcd
    Grey
    2 V
    75mW
    • RS-artikelnummer 877-0971
    • Tillv. art.nr SA56-11CGKWA
    Var (i ett paket med 4)
    22,958 kr
    Kingbright
    7-Segment
    1
    Green
    7
    570 nm
    8mm
    14.2mm
    Anode
    Through Hole
    19.1mm
    12.7 x 19.05 x 8mm
    8mm
    12.7mm
    -
    35 mcd
    Grey
    2.1 V
    75mW
    • RS-artikelnummer 235-8812
    • Tillv. art.nr SC05-11GWA
    Varje
    21,18 kr
    Kingbright
    7-Segment
    1
    Green
    7
    568 nm
    7.3mm
    12.7mm
    Cathode
    Through Hole
    8mm
    19 x 12.7 x 8mm
    19mm
    12.7mm
    -
    10 mcd
    Grey
    2.2 V
    62.5mW
    Var (i ett rör med 10)
    45,036 kr
    Kingbright
    7-Segment
    4
    Yellow
    7
    -
    8mm
    14.2mm
    Anode
    Through Hole
    19mm
    50.3 x 19 x 8.1mm
    8.1mm
    50.3mm
    -
    120 mcd
    Grey
    2.5 V
    75mW
    Var (i en rulle med 300)
    33,849 kr
    Kingbright
    7-Segment
    2
    Orange
    7
    601 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    3mm
    10 x 14.1 x 3mm
    10mm
    14.1mm
    -
    37 mcd
    Grey
    2.1 V
    75mW
    • RS-artikelnummer 877-0956
    • Tillv. art.nr SA10-21CGKWA
    Var (i ett paket med 4)
    50,348 kr
    Kingbright
    7-Segment
    1
    Green
    7
    590 nm
    14mm
    25.4mm
    Anode
    Through Hole
    34mm
    24 x 34 x 10.5mm
    10.5mm
    24mm
    -
    95 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    • RS-artikelnummer 145-1551
    • Tillv. art.nr SA52-11SURKWA
    Var (i ett rör med 40)
    17,162 kr
    Kingbright
    7-Segment
    1
    Red
    7
    -
    7.6mm
    13.2mm
    Anode
    Through Hole
    12.4mm
    17.5 x 12.4 x 7mm
    7mm
    17.5mm
    -
    11 mcd
    Grey
    2.5 V
    75mW
    Resultat per sida