Memory Card Connectors
Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.
Features of memory card connectors
Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:
- For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
- For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.
Applications of memory card connectors
Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.
21 Produkter
21 Produkter
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Card Type | Gender | Insertion/Removal Method | Number of Contacts | Number of Rows | Pitch | Body Orientation | Mounting Type | Contact Material | Contact Plating | Termination Method | Housing Material | Length | Width | Depth |
---|
Varje 29,52 kr | Hirose | MicroSD | - | - | 8 | - | - | Right Angle | Surface Mount | - | - | - | Stainless Steel | 15.95mm | - | - | |||
Var (i en rulle med 2000) 9,261 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 11.45mm | 11.95mm | 1.55mm | |||
Varje 33,37 kr | Hirose | MicroSD | - | - | 8 | - | - | Right Angle | Surface Mount | - | - | - | Stainless Steel | 15.95mm | - | - | |||
Var (i en rulle med 1500) 15,80 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 15.95mm | 13.85mm | 1.68mm | |||
Var (i en rulle med 400) 20,295 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 15.95mm | 13.85mm | 1.68mm | |||
Var (i ett paket med 5) 19,162 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 11.45mm | 11.95mm | 1.55mm | |||
Var (i en rulle med 450) 29,287 kr | Hirose | SD Card | Female | - | 9 | 1 | 2.5mm | Right Angle | Surface Mount | Phosphor Bronze | Gold | Solder | Thermoplastic | 30.5mm | 30.0mm | 2.9mm | |||
Var (i ett paket med 5) 16,832 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 14.1mm | 13.8mm | 1.83mm | |||
Var (i en rulle med 1300) 9,364 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 14.1mm | 13.8mm | 1.83mm | |||
Varje 42,99 kr | Hirose | SD Card | Female | - | 9 | 1 | 2.5mm | Right Angle | Surface Mount | Phosphor Bronze | Gold | Solder | Thermoplastic | 30.5mm | 30.0mm | 2.9mm | |||
Var (i ett paket med 5) 26,90 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 13.85mm | 16.05mm | 1.83mm | |||
Var (i en bricka med 50) 62,813 kr | Hirose | Compact Flash Card | Male | - | 50 | 2 | 1.27mm | Right Angle | Surface Mount | Brass | Gold | Solder | PPS | 40.0mm | 47.9mm | 8.65mm | |||
Varje 15,38 kr | Hirose | SIM | Female | - | 6 | 1 | 2.54mm | Right Angle | Surface Mount | Phosphor Bronze | Gold | Solder | Synthetic Resin | 29.2mm | 17.4mm | 2.45mm | |||
Var (i en rulle med 800) 14,13 kr | Hirose | Mini SD | Female | - | 11 | 1 | 1.3mm | Right Angle | Surface Mount | Phosphor Bronze | Gold | Solder | Thermoplastic | 21.1mm | 23.3mm | 2.2mm | |||
Var (i en rulle med 1200) 15,029 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 13.85mm | 16.05mm | 1.83mm | |||
Varje 71,27 kr | Hirose | I/O Card | Male | - | 15 | - | 0.8mm | Straight | Cable Mount | Copper Alloy | Gold | IDT | Stainless Steel | 19.4mm | 19.15mm | 3.6mm | |||
Var (i en rulle med 1300) 11,252 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 14.1mm | 13.8mm | 1.83mm | |||
Var (i ett paket med 5) 20,068 kr | Hirose | MicroSD | Female | - | 8 | 1 | 1.1mm | Right Angle | Surface Mount | Copper Alloy | Gold | Solder | Liquid Crystal Polymer | 14.1mm | 13.8mm | 1.83mm | |||
Var (i en rulle med 450) 26,204 kr | Hirose | SD Card | Female | - | 9 | 1 | 2.5mm | Right Angle | Surface Mount | Phosphor Bronze | Gold | Solder | Thermoplastic | 30.5mm | 28.0mm | 2.9mm | |||
Varje 42,19 kr | Hirose | SD Card | - | - | 9 | - | - | Right Angle | Surface Mount | - | - | - | Stainless | 30.5mm | - | - | |||