Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-artikelnummer 691-8869
Tillv. art.nrL777RRA15P
VarumärkeAmphenol
11,41 kr
Each
Enheter
15 Male Straight Steel - L777RR - - - 3A 39.1 x 12.55 x 17.9mm 39.1mm 17.9mm 12.55mm
RS-artikelnummer 170-2626
Tillv. art.nrL777RRA15P
VarumärkeAmphenol
3,516 kr
Each (In a Bag of 50)
Enheter
15 Male Straight Steel - L777RR - - - 3A 39.1 x 12.55 x 17.9mm 39.1mm 17.9mm 12.55mm
RS-artikelnummer 170-2628
Tillv. art.nrL177RRB25S
VarumärkeAmphenol
4,173 kr
Each (In a Bag of 50)
Enheter
25 Female Straight Steel - L177RR - - 2.77mm 5A 53.04 x 12.55 x 16.68mm 53.04mm 16.68mm 12.55mm
RS-artikelnummer 691-8887
Tillv. art.nrL177RRB25S
VarumärkeAmphenol
11,41 kr
Each
Enheter
25 Female Straight Steel - L177RR - - 2.77mm 5A 53.04 x 12.55 x 16.68mm 53.04mm 16.68mm 12.55mm
RS-artikelnummer 170-2627
Tillv. art.nrL177RRE09S
VarumärkeAmphenol
3,04 kr
Each (In a Bag of 50)
Enheter
9 Female Straight Steel - L177RR - - 2.74mm - 30.81 x 12.55 x 16.68mm 30.81mm 16.68mm 12.55mm
RS-artikelnummer 170-2625
Tillv. art.nrL777RRE09P
VarumärkeAmphenol
3,445 kr
Each (In a Bag of 50)
Enheter
9 Male Straight Steel - L777RR - - - 3A 30.89 x 12.55 x 17.9mm 30.89mm 17.9mm 12.55mm
RS-artikelnummer 691-8881
Tillv. art.nrL177RRC37S
VarumärkeAmphenol
13,31 kr
Each
Enheter
37 Female Straight Steel - L177RR - - 2.77mm - 69.32 x 12.55 x 16.68mm 69.32mm 16.68mm 12.55mm
RS-artikelnummer 691-8865
Tillv. art.nrL777RRE09P
VarumärkeAmphenol
11,41 kr
Each
Enheter
9 Male Straight Steel - L777RR - - - 3A 30.89 x 12.55 x 17.9mm 30.89mm 17.9mm 12.55mm
RS-artikelnummer 162-0539
Tillv. art.nrL177RRC37S
VarumärkeAmphenol
5,455 kr
Each (In a Bag of 40)
Enheter
37 Female Straight Steel - L177RR - - 2.77mm - 69.32 x 12.55 x 16.68mm 69.32mm 16.68mm 12.55mm
RS-artikelnummer 691-8875
Tillv. art.nrL177RRE09S
VarumärkeAmphenol
11,41 kr
Each
Enheter
9 Female Straight Steel - L177RR - - 2.74mm - 30.81 x 12.55 x 16.68mm 30.81mm 16.68mm 12.55mm
RS-artikelnummer 162-0535
Tillv. art.nrL177RRA15S
VarumärkeAmphenol
2,56 kr
Each (In a Bag of 50)
Enheter
15 Female Straight Steel - L177RR - - 2.74mm 5A 39.14 x 12.55 x 16.68mm 39.14mm 16.68mm 12.55mm
RS-artikelnummer 691-8884
Tillv. art.nrL177RRA15S
VarumärkeAmphenol
11,41 kr
Each
Enheter
15 Female Straight Steel - L177RR - - 2.74mm 5A 39.14 x 12.55 x 16.68mm 39.14mm 16.68mm 12.55mm