MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
Read more Read less

Filter

Visar 1 - 20 av 20 produkter
Resultat per sida
Beskrivning Pris Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-artikelnummer 280-9483
Tillv. art.nrR213665000W
VarumärkeRadiall
91,99 kr
Each
Enheter
Female Right Angle Solder Through Hole - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 280-9455
Tillv. art.nrR213238007W
VarumärkeRadiall
323,39 kr
Each
Enheter
Female Straight Crimp Panel Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 280-9433
Tillv. art.nrR213082007W
VarumärkeRadiall
71,64 kr
Each
Enheter
Male Straight Crimp Cable Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5042
Tillv. art.nrR113182000W
VarumärkeRadiall
45,05 kr
Each
Enheter
Male Right Angle Crimp Cable Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 307-1077
Tillv. art.nrR113310000W
VarumärkeRadiall
139,72 kr
Each
Enheter
Female Straight Crimp Panel Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 307-1128
Tillv. art.nrR113553000W
VarumärkeRadiall
44,46 kr
Each
Enheter
Female Straight - Panel Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 280-9499
Tillv. art.nrR213424800W
VarumärkeRadiall
30,30 kr
Each
Enheter
Female Straight Solder Surface Mount - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5115
Tillv. art.nrR113426000W
VarumärkeRadiall
29,97 kr
Each
Enheter
Female Straight Solder Through Hole - Gold over Nickel - 50Ω - Slide On -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 307-1011
Tillv. art.nrR113053000
VarumärkeRadiall
55,97 kr
Each
Enheter
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5058
Tillv. art.nrR113081000W
VarumärkeRadiall
56,76 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold over Nickel RG178, RG196 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5036
Tillv. art.nrR113082000W
VarumärkeRadiall
44,46 kr
Each
Enheter
Male Straight Crimp Cable Mount - Gold over Nickel RG174, RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5086
Tillv. art.nrR113240000W
VarumärkeRadiall
68,37 kr
Each
Enheter
Female Straight Crimp Cable Mount - Gold over Nickel RG174, RG188, RG316 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 170-2486
Tillv. art.nrR113053000
VarumärkeRadiall
36,957 kr
Each (In a Box of 100)
Enheter
Male Straight Solder Cable Mount - Gold over Nickel RG405 50Ω - - -55 °C +115 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5070
Tillv. art.nrR113181000W
VarumärkeRadiall
46,74 kr
Each
Enheter
Male Right Angle Crimp Cable Mount - Gold over Nickel RG178 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 280-9461
Tillv. art.nrR213426000W
VarumärkeRadiall
45,35 kr
Each
Enheter
Female Straight Solder Through Hole - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 280-9506
Tillv. art.nrR213664800W
VarumärkeRadiall
142,69 kr
Each
Enheter
Female Right Angle Solder Surface Mount - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5159
Tillv. art.nrR113664000W
VarumärkeRadiall
51,60 kr
Each
Enheter
Female Right Angle Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 280-9449
Tillv. art.nrR213182007W
VarumärkeRadiall
92,28 kr
Each
Enheter
Male Right Angle Crimp Cable Mount - Bronze RG179, RG187 75Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS-artikelnummer 245-5143
Tillv. art.nrR113424000W
VarumärkeRadiall
23,02 kr
Each
Enheter
Female Straight Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS-artikelnummer 245-5137
Tillv. art.nrR113665000W
VarumärkeRadiall
40,19 kr
Each
Enheter
Female Right Angle Solder Through Hole - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel