RJ25 Connectors

An RJ (registered jack) connector is used in telecommunications networks to connect voice and data equipment to a local or long distance carrier. The RJ25 connector has a six position (6P/6C) contact structure, similar to RJ11 connectorsand RJ14 modular connectors, but is significantly smaller in size. It is wired for three telephone lines.

The connector housing is made from temperature resistant thermoplastics with shielding consisting of nickel or copper plated alloys to increase conductivity. RJ25 connectors can be affixed via through-hole mounting, cable mounting, surface mounting or PCB (printed circuit board) mounting options. RJ25 connectors have either jack or plug type connecting features.

What are RJ25 connectors used for?

RJ25 connectors are functional in any industry where a telephone and handset device is used such as contact centres, security facilities, customer services centres and reception workstations.

Types of RJ25 connectors

RJ25 connectors are classified via a number of contacts, mounting options, orientations, shielding, LAN types and connection types.


...
Read more Read less

Filter

Visar 1 - 4 av 4 produkter
Resultat per sida
Beskrivning Pris Gender Number of Ways LAN Category Shield Type Mounting Type Orientation Contact Material Contact Plating Length Width Depth Connector Type
RS-artikelnummer 818-3302
Tillv. art.nr615006141121
VarumärkeWurth Elektronik
11,27 kr
Each
Enheter
Female 6P6C - Shielded Through Hole Right Angle Copper Alloy Gold 11.65mm 13.2mm 18mm Modular Jack
RS-artikelnummer 163-5316
Tillv. art.nr615006144121
VarumärkeWurth Elektronik
9,252 kr
Each (In a Tray of 168)
Enheter
Female 6P6C - Unshielded Through Hole Straight Copper Alloy Gold 16.38mm 16.48mm 15.7mm Modular Jack
RS-artikelnummer 163-5315
Tillv. art.nr615006141121
VarumärkeWurth Elektronik
9,251 kr
Each (In a Tray of 182)
Enheter
Female 6P6C - Shielded Through Hole Right Angle Copper Alloy Gold 11.65mm 13.2mm 18mm Modular Jack
RS-artikelnummer 818-3311
Tillv. art.nr615006144121
VarumärkeWurth Elektronik
11,27 kr
Each
Enheter
Female 6P6C - Unshielded Through Hole Straight Copper Alloy Gold 16.38mm 16.48mm 15.7mm Modular Jack