Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Read more Read less

Filter

Visar 1 - 20 av 41 produkter
Resultat per sida
Beskrivning Pris Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS-artikelnummer 771-0209
Tillv. art.nr95678-001LF
VarumärkeAmphenol FCI
44,98 kr
Each
Enheter
- Female Cat5e Through Hole - 8P8C Modular Jack - Horizontal - 13.6mm - 15.74mm 21.7mm
RS-artikelnummer 162-2021
Tillv. art.nr87180-066LF
VarumärkeAmphenol FCI
10,566 kr
Each (In a Tube of 43)
Enheter
- Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm - 13.2mm 18mm
RS-artikelnummer 162-2017
Tillv. art.nr95678-001LF
VarumärkeAmphenol FCI
40,903 kr
Each (In a Tube of 36)
Enheter
- Female Cat5e Through Hole - 8P8C Modular Jack - Horizontal - 13.6mm - 15.74mm 21.7mm
RS-artikelnummer 771-0215
Tillv. art.nr87180-066LF
VarumärkeAmphenol FCI
12,45 kr
Each (In a Pack of 5)
Enheter
- Female Cat3 Through Hole - 6P6C Modular Jack - Horizontal - 11.5mm - 13.2mm 18mm
RS-artikelnummer 170-8873
Tillv. art.nr54602-910LF
VarumärkeAmphenol FCI
3,823 kr
Each (In a Tray of 200)
Enheter
- Female Cat3 Through Hole - 10P10C Modular Jack - Right Angle - 17.74mm - 15.3mm 12.7mm
RS-artikelnummer 863-3128
Tillv. art.nr54602-910LF
VarumärkeAmphenol FCI
3,823 kr
Each (In a Pack of 100)
Enheter
- Female Cat3 Through Hole - 10P10C Modular Jack - Right Angle - 17.74mm - 15.3mm 12.7mm
RS-artikelnummer 182-3029
Tillv. art.nr54602-908LF
VarumärkeAmphenol FCI
5,134 kr
Each (In a Pack of 10)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 137-0818
Tillv. art.nr54601-906WPLF
VarumärkeAmphenol FCI
2,391 kr
Each (In a Tray of 200)
Enheter
- Female - PCB Mount - 6 Modular Jack - Straight - 13.2mm - 11.5mm 18mm
RS-artikelnummer 182-2965
Tillv. art.nr73304-111LF
VarumärkeAmphenol FCI
11,239 kr
Each (On a Reel of 230)
Enheter
- Female Cat3, Cat5 Surface Mount 1 8 Modular Jack Unshielded Right Angle - 15.74mm - 14mm 15.24mm
RS-artikelnummer 182-2978
Tillv. art.nr73304-111LF
VarumärkeAmphenol FCI
17,082 kr
Each (In a Pack of 5)
Enheter
- Female - - - - - - - - - - - -
RS-artikelnummer 863-3318
Tillv. art.nr90511-001LF
VarumärkeAmphenol FCI
6,732 kr
Each (In a Pack of 2400)
Enheter
- Female Cat3 Through Hole - 4P4C Modular Jack - Straight - 13.72mm - 16.38mm 15.62mm
RS-artikelnummer 170-8854
Tillv. art.nr90512-001LF
VarumärkeAmphenol FCI
10,565 kr
Each (In a Tube of 35)
Enheter
- Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm
RS-artikelnummer 137-0820
Tillv. art.nr90512-003LF
VarumärkeAmphenol FCI
4,739 kr
Each (In a Tube of 35)
Enheter
- Female - PCB Mount - 6P4C Modular Jack - Straight - 15.75mm - 11.94mm 15.62mm
RS-artikelnummer 137-0881
Tillv. art.nr91139-088LF
VarumärkeAmphenol FCI
25,64 kr
Each
Enheter
- Female Cat3 PCB Mount 1 8 Modular Jack Nickel Plated Copper Alloy Right Angle - 15.9mm - 16.9mm 19.3mm
RS-artikelnummer 182-2208
Tillv. art.nr73306-111LF
VarumärkeAmphenol FCI
10,467 kr
Each (On a Reel of 280)
Enheter
- Female Cat3 PCB Mount - 4 Modular Jack Unshielded Right Angle - 11.68mm - 12.7mm 14mm
RS-artikelnummer 182-2450
Tillv. art.nr73305-111LF
VarumärkeAmphenol FCI
17,392 kr
Each (In a Pack of 5)
Enheter
- - - - - - - - - - - - - -
RS-artikelnummer 859-9375
Tillv. art.nr87545-4111LF
VarumärkeAmphenol FCI
15,975 kr
Each (In a Pack of 10)
Enheter
- Female Cat3 Surface Mount - 6P6C Modular Jack Unshielded Straight - 16.53mm - 15.09mm 17.5mm
RS-artikelnummer 771-0199
Tillv. art.nr90512-001LF
VarumärkeAmphenol FCI
12,45 kr
Each (In a Pack of 5)
Enheter
- Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm
RS-artikelnummer 182-3057
Tillv. art.nr94152-088LF
VarumärkeAmphenol FCI
18,20 kr
Each
Enheter
- Female - - - - - - - - - - - -
RS-artikelnummer 170-8855
Tillv. art.nr69254-001LF
VarumärkeAmphenol FCI
10,183 kr
Each (In a Tube of 35)
Enheter
- Female Cat3 Through Hole - 6P6C Modular Jack - Straight - 15.87mm - 15.75mm 15.62mm