Keying Plugs

Keyring plugs are handheld termination tools used to insert wires onto individual socket terminations in connectors.

Design and use of a keyring plug

Keyring plugs have a T-shaped handle on one end for ease of use. On the other end is a slotted blade. This slotted blade is used to insert the wire into the connector. The blade is specifically designed to fit into the connector slot to terminate the wire using the displacement terminating technique.

This technique requires inserting an unstripped wire into a slotted contact beam to form a reliable electrical connection between the conductor and contact.

Wire insertion technique using a keyring plug

  • First, place the connector on a flat surface to prevent possible rocking when inserting the wire.
  • Position wire over the contact in the connector and make sure the end of the wire does not extend over the shoulder of the connector.
  • Start the wire into contact with the finger.
  • Place appropriate tool on wire over contact so that the centerline of the tool matches the contact.
  • Holding the tool handle, apply a constant direct pressure until the wire is terminated with the contact.

...
Read more Read less

Filter

Visar 1 - 20 av 70 produkter
Resultat per sida
Beskrivning Pris Gender Contact Size Series Length Width Height Diameter Colour Material Series Number
RS-artikelnummer 710-0356
Tillv. art.nr641623-1
VarumärkeTE Connectivity
0,297 kr
Each (In a Pack of 20)
Enheter
Male - MTA-156 7.87mm - 3.18mm - Natural Nylon -
RS-artikelnummer 745-5741
Tillv. art.nr827107-1
VarumärkeTE Connectivity
154,27 kr
Each
Enheter
- - - - - - - - - -
RS-artikelnummer 885-9248
Tillv. art.nr50-PK-1
VarumärkeCinch Connectors
4,912 kr
Each (In a Pack of 50)
Enheter
- - PK - 3.96mm - - - Thermoplastic 50
RS-artikelnummer 179-2439
Tillv. art.nr18.5504
VarumärkeMulti Contact
16,776 kr
Each (In a Pack of 10)
Enheter
Male 1.5 Dia.mm MVS1 - - - 1.5mm - Copper -
RS-artikelnummer 885-9241
Tillv. art.nr50-PK-2
VarumärkeCinch Connectors
3,733 kr
Each (In a Pack of 50)
Enheter
- - PK - 3.96mm - - - Glass Epoxy 50
RS-artikelnummer 680-2483
Tillv. art.nr926495-3
VarumärkeTE Connectivity
9,82 kr
Each
Enheter
- - - 93.5mm 16mm 9.6mm - - - -
RS-artikelnummer 896-0966
Tillv. art.nrHIF3BA-GPIN
VarumärkeHirose
1,278 kr
Each (In a Pack of 25)
Enheter
Female - HIF3BA - 0.8mm - - White Poly Acetal -
RS-artikelnummer 908-3338
Tillv. art.nrSMSPKE3
VarumärkeSouriau
3,733 kr
Each (In a Pack of 20)
Enheter
Male 16 SMS 18.4mm - - 2.6mm - - -
RS-artikelnummer 296-5066
Tillv. art.nr15-04-9209
VarumärkeMolex
0,589 kr
Each (In a Pack of 10)
Enheter
- - KK - - - - - - 42474
RS-artikelnummer 779-3071
Tillv. art.nrA3-GPIN(A)
VarumärkeHirose
0,884 kr
Each (In a Pack of 100)
Enheter
Male - A3 1.1mm 1.1mm 2mm - White POM -
RS-artikelnummer 179-2453
Tillv. art.nr33.4051
VarumärkeMulti Contact
12,474 kr
Each (In a Pack of 10)
Enheter
Male 1 Dia.mm CT-BS1 - - - 1mm - Copper -
RS-artikelnummer 164-9460
Tillv. art.nr770377-1
VarumärkeTE Connectivity
1,824 kr
Each (In a Bag of 30000)
Enheter
- - Mate-N-Lok 23.88mm 3.3mm - - White - -
Nytt
RS-artikelnummer 192-0015
Tillv. art.nr499712-1
VarumärkeTE Connectivity
0,743 kr
Each (In a Bag of 1000)
Enheter
Male - AMP-LATCH 0.22in 0.07in 0.07in - Black Phosphor Bronze 499712
RS-artikelnummer 172-5251
Tillv. art.nr691399900003
VarumärkeWurth Elektronik
4,715 kr
Each (In a Box of 400)
Enheter
- - WR-TBL - - - - Red Polyamide -
RS-artikelnummer 172-5248
Tillv. art.nr691399900002
VarumärkeWurth Elektronik
4,715 kr
Each (In a Box of 400)
Enheter
- - WR-TBL - - - - Red Polyamide -
RS-artikelnummer 720-0840
Tillv. art.nr87179-1
VarumärkeTE Connectivity
2,42 kr
Each (In a Pack of 5)
Enheter
- - - 17.78mm 1.96mm - - - - -
RS-artikelnummer 680-9074
Tillv. art.nr2-100526-0
VarumärkeTE Connectivity
12,61 kr
Each
Enheter
Female - - 9.9mm 10.6mm 6.1mm - Blue Lilac - -
RS-artikelnummer 739-0965
Tillv. art.nr5-100525-4
VarumärkeTE Connectivity
18,72 kr
Each
Enheter
Male - - 8.9mm 10.8mm 6.5mm - Green Glass Fibre Reinforced Nylon -
RS-artikelnummer 712-2438
Tillv. art.nr641994-1
VarumärkeTE Connectivity
0,61 kr
Each (In a Pack of 20)
Enheter
- - MTA-100 7.87mm 1.96mm 1.96mm - - - -
RS-artikelnummer 680-2495
Tillv. art.nr1-640415-0
VarumärkeTE Connectivity
3,143 kr
Each (In a Pack of 10)
Enheter
- - - 19.55mm - - 3.17mm - - -
Related Products
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector ...
Description:
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the ...
Polarizing keys for use with HIF3B series ribbon ...
Description:
Polarizing keys for use with HIF3B series ribbon cable connectors.Stock number 896-0969 is a single polarizing key for use with HIF3B series socketsStock number 896-0963 is a strip of 5 polarizing keys for use with HIF3A-*D2.54R, HIF3C-*D2.54C and HIF3BA-*D2.54C connectors.Stock ...
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch ...
Description:
Coding Keys for 5.0mm, 5.08 & 7.62mm pitch WR-TBL Series terminal block connectors made from red UL94-V0 PA66.Stock number 823-6320 is for use in the terminal block plugStock number 823-6323 is for use in the corresponding terminal block header.