Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. Theyre also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS-artikelnummer 847-6711
Tillv. art.nr600649326160
VarumärkeWurth Elektronik
2 478,60 kr
Each
Enheter
- - 18 → 16 AWG, 22 → 20 AWG, 28 → 24 AWG - - - - - - - Uninsulated - - -
RS-artikelnummer 847-6701
Tillv. art.nr600619228180
VarumärkeWurth Elektronik
2 562,42 kr
Each
Enheter
- - 22 → 18 AWG, 28 → 22 AWG - - - - - - - Uninsulated - - -