Circular Connector Backshells
Circular connector backshells are components of a wiring system that attach to the cable side of a circular connector in order to provide robustness and ensure its integrity. They are typically separate from the connector head itself, and secure the cable to the connector via a clamp.
Why are circular connector backshells needed?
Circular connector backshells help to protect the connector, and to safeguard the reliability of the cable and ultimately the entire system. They prevent the ingress of dirt, moisture and liquids into the connector head by providing a tight seal against the cable itself. In addition they act as an effective form of strain relief for the connector assembly, ensuring that the cable cannot be bent to an excessive angle, which could potentially damage it.
What are circular connector backshells used for?
Circular connector backshells are used to shield wire connection points of interconnecting cables and connectors. They may also be used to shield against electrical interference in a system by acting as a continuation of the cable ground sheath directly into the connector itself.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Anti Vibration | Fuse Holder Type | Fuse Size | Range | Current Rating | Voltage Rating | Number of Poles | Includes Indicator | Rail Type | Case Material | Better World Claim | Better World Product | Better World Verification |
---|
Var (i ett paket med 10) 182,983 kr | Rittal | - | Base Mount | - | SV | 25A | 500V | 3 | No | - | PBT | - | - | - |