Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filter

Visar 1 - 20 av 26 produkter
Resultat per sida
Beskrivning Pris Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS-artikelnummer 828-9024
Tillv. art.nrPAN1326B-HCI-85
VarumärkePanasonic
70,48 kr
Each
Enheter
- 4.0 +10dBm -93dBm - GPIO, PCM, UART - - - +85°C -40°C -
RS-artikelnummer 828-9680
Tillv. art.nrPAN1740-ETU
VarumärkePanasonic
420,63 kr
Each
Enheter
Class 2 4.1 - -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9.5mm +85°C -40°C 9mm
RS-artikelnummer 787-0446
Tillv. art.nrPAN1721-BR
VarumärkePanasonic
142,69 kr
Each
Enheter
- 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
RS-artikelnummer 175-6934
Tillv. art.nrENW89847AWKF
VarumärkePanasonic
826,37 kr
Each
Enheter
Class 2 4.2 0dBm -93dBm - - 15.6 x 8.7 x 1.9mm 1.9mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 787-0449
Tillv. art.nrENW89835A1KF
VarumärkePanasonic
131,32 kr
Each
Enheter
- 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
RS-artikelnummer 169-8015
Tillv. art.nrPAN1721-BR
VarumärkePanasonic
98,54 kr
Each (On a Reel of 500)
Enheter
- 4.0 0dBm -96dBm USART - 14.5 x 8.2 x 3mm 3mm 14.5mm +85°C -40°C 8.2mm
RS-artikelnummer 169-8051
Tillv. art.nrPAN1325B-HCI-85
VarumärkePanasonic
64,332 kr
Each (On a Reel of 500)
Enheter
Class 2 2.1 +4dBm -93dBm HCI 3-Wire UART, HCI UART, I2S, PCM, 4-Wire UART WLAN Coexistence 9 x 9.5 x 1.8mm 1.8mm 9.5mm +70°C -20°C 9mm
RS-artikelnummer 174-1910
Tillv. art.nrENW89837A5KF
VarumärkePanasonic
107,54 kr
Each
Enheter
Class 2 4.2 +4dBm -88dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 174-1898
Tillv. art.nrENW89823A4KF
VarumärkePanasonic
66,528 kr
Each (On a Reel of 500)
Enheter
Class 1 4.2 +11.5dBm -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85°C -45°C 9.5mm
RS-artikelnummer 169-8017
Tillv. art.nrPAN1026-SPP
VarumärkePanasonic
87,063 kr
Each (On a Reel of 500)
Enheter
Class 2 4.0 +4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 174-1907
Tillv. art.nrENW89837AWKF
VarumärkePanasonic
3 103,14 kr
Each
Enheter
Class 2 4.2 +4dBm -88dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 174-1911
Tillv. art.nrENW89847A3KF
VarumärkePanasonic
50,14 kr
Each
Enheter
Class 2 4.2 0dBm -93dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 174-1905
Tillv. art.nrENW89847A3KF
VarumärkePanasonic
66,21 kr
Each (On a Reel of 500)
Enheter
Class 2 4.2 0dBm -93dBm - - 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 175-6933
Tillv. art.nrENW89819AYKF
VarumärkePanasonic
1 094,39 kr
Each
Enheter
Class 1 4.2 11.5dBm -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85°C -45°C 9.5mm
RS-artikelnummer 787-0452
Tillv. art.nrPAN1026-SPP
VarumärkePanasonic
133,49 kr
Each
Enheter
Class 2 4.0 +4dBm -87dBm UART I2C 15.6 x 8.7 x 1.8mm 1.8mm 15.6mm +85°C -40°C 8.7mm
RS-artikelnummer 169-7877
Tillv. art.nrENW89815A4KF
VarumärkePanasonic
102,003 kr
Each (On a Reel of 500)
Enheter
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85°C -40°C 13.5mm
RS-artikelnummer 175-6935
Tillv. art.nrENW89849AYKF
VarumärkePanasonic
2 575,38 kr
Each
Enheter
- 4.1 - -93dBm - - 9 x 9.5 x 1.8mm 1.8mm 9mm +85°C -40°C 9.5mm
RS-artikelnummer 759-5356
Tillv. art.nrENW89815A4KF
VarumärkePanasonic
413,60 kr
Each
Enheter
Class 2 2.0 +4dBm -86dBm I2C, PCM, UART Serial 13.5 x 22.75 x 2.8mm 2.8mm 22.75mm +85°C -40°C 13.5mm
RS-artikelnummer 787-0455
Tillv. art.nrPAN1026-SPP-KIT
VarumärkePanasonic
609,99 kr
Each
Enheter
- 4.0 +4dBm -88dBm GPIO, UART - 15.7 x 8.7 x 1.8mm 1.8mm 15.7mm +85°C -40°C 8.7mm
RS-artikelnummer 787-0427
Tillv. art.nrPAN1326-HCI-85
VarumärkePanasonic
62,36 kr
Each
Enheter
- 4.0 +10dBm -93dBm UART - 9.5 x 9 x 1.8mm 1.8mm 9.5mm +85°C -40°C 9mm