Memory Card Readers
Memory Card Readers are small, portable devices allowing a data transfer from memory cards to computers or mobile devices. Card-readers are compatible with many types of memory cards e.g:
• SD Card and MicroSD
• SDHC and MicroSDHC
• SDXC and MicroSDXC
• CF CompactFlash
• MMC Multimedia Card
Some computers or mobile devices have a built-in card reader but for those that do not feature such a function, a reader is an only option of communication between card and device. Small readers featuring a single card slot are commonly known as card adapters or USB Card Readers. One end of the adapter is a USB male connector that can be directly plugged into a USB port while the other end is used as a slot for compatible SD, SDHC, SDHX or MicroSD, MicroSDHC, MicroSDXC cards. For easier integration with a range of readers, all micro cards are usually provided with a simple in use, SD card-size adapters.
How fast are the card readers?
Card readers speed depends on the card speed that is inserted into a slot and devices' USB port class. Readers are just a bridge between devices and do not have any restrictions in terms of data transfer.
Does a reader installation a difficult process?
No, the installation process is very simple. Most of the readers are designed to be used as plug-and-play devices. No drivers are required for proper operation. After the plugging the reader into the USB port all you need to do is to follow on-screen setup instruction or just wait for a second and insert your card. Cards are shown in the systems as external drives, in the same way as memory sticks or flash drives.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Installation Type | Computer Interface | Card Types | Dimensions | Number of Ports | Weight | Height | Length | Width |
---|
Varje 450,60 kr | StarTech.com | External | USB 3.0 | Cfast | 246 x 58 x 14.7mm | 1 | 55g | 30mm | 220mm | 198mm |
Varje 611,41 kr | StarTech.com | External | USB | SD | 28.4 x 5.4 x 1.4mm | 1 | 39g | - | - | - |
Varje 415,41 kr | StarTech.com | - | USB 3.0 | CF, MicroSD, SD | 1.1 x 15.3 x 0.6in | 3 | 45g | - | - | - |
Varje 446,79 kr | StarTech.com | - | USB | Compact Flash Type I | 307 x 45 x 12mm | 1 | 50g | - | - | - |
Varje 574,49 kr | StarTech.com | External | USB 3.0 | Cfast | 245 x 58 x 15mm | 1 | 52g | 15mm | 220mm | 198mm |
Varje 405,49 kr | StarTech.com | Internal | IDE | Compact Flash | 97 x 100 x 25mm | 1 | 215g | 158mm | 220mm | 48mm |
Varje 508,16 kr | StarTech.com | External | USB 3.0 | Compact Flash | 68 x 64 x 14mm | 3 | 104g | 31mm | 104mm | 129mm |
Varje 676,70 kr | StarTech.com | Internal | USB 3.0 | Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD | 118 x 24 x 100mm | 6 | 250g | 24mm | 118mm | 100mm |
Varje 222,41 kr | StarTech.com | External | USB 3.1 | MicroSD, SD | 7.3 x 2 x 1.1cm | 2 | 54g | 20mm | 105mm | 70mm |
Varje 266,48 kr | StarTech.com | Internal | USB 2.0 | Compact Flash, MMC, MS, MS Duo, MS Micro, MS PRO, MS PRO Duo, MicroSD, MiniSD, SD | 130 x 105 x 25mm | 7 | 211g | 25mm | 130mm | 105mm |