Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Number of Cores Cross Sectional Area Screened/Unscreened Length Outer Diameter Sheath Colour American Wire Gauge Current Rating Core Strands Screen Type Maximum Operating Temperature Voltage Rating Sheath Material Fire Behaviour
RS-artikelnummer 841-7009
Tillv. art.nr169-2832-010
VarumärkeAmphenol
3 226,08 kr
1 Reel of 30 Metre(s)
Rulle(ar)
10 0.09 mm² Screened 30m 6.35mm Black 28 AWG - 7/0.127 mm Braid, Foil +80°C 300 V Polyvinyl Chloride PVC -
RS-artikelnummer 811-2091
Tillv. art.nr169-2832-020
VarumärkeAmphenol
92,008 kr
Each
Enheter
- - Screened - 7.37mm Multicoloured 28 AWG - 7/36 - +105°C 300 V - -