Logga in / Registrera dig för att få tillgång till dina förmåner
Senaste sökningar

    VGA Cables

    VGA stands for Video Graphics Array. A VGA cable is a cable connector used to transfer video signals. These cables are used with computer, laptops, projectors and televisions. The video graphic cable comes in two types, male or female connector. Check out our complete VGA cables guide for more information.

    How does it work?

    VGA cables works by carrying the electronic signals and data from one hardware device to another. The signals are normally in form of video signals. VGA cables are used to connect monitors to a personal computer, TV screens or laptops. VGA cables are designed with an HD-15 connector female or male depending on connection requirements.

    What are the key features?

  • VGA cables support low-level screen resolution
  • Three rows of 15 pins
  • Analog video display signal
  • Great signal strength
  • Screw locking mechanism
  • Compatible with VGA adapters and extenders
  • Are there different types of VGA cables?

    VGA cables come in different variations depending on application, lengths and colours. We offer a variety of VGA cables, male to female, male to male or male to fly leads. RS offer VGA cables in black, grey and blue, sizes vary from 2m to 30m and additionally the cables have double shielding.

    What is the difference between VGA and SVGA

    A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600.

    VGA cable variations:

  • VGA to HDMI Cable
  • VGA to DVI-D
  • VGA to DVI or DVI-I
  • VGA Male to Female
  • VGA Female to Male
  • USB to VGA
  • What are they also known as?

  • VGA Plug
  • SVGA Plug
  • D Sub cable connector
  • Application Information

    VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

    Filter
    Sortera efter
    23 av 23
    Resultat per sida