Linear Bearing Units
Linear bearings are compact and easy to mount, here at RS we sell bearing units with or without seals and are available in a standard version as well as a corrosion-resistant version. Linear ball bearing units are available as single, or tandem units.
There are two main types of linear bearing units, linear ball bearing units and also linear plain bearing units.
1 av 1
9 Produkter
9 Produkter
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Bearing Reference Number | Bearing Inside Diameter | Bearing Outside Diameter | Bearing Unit Type | For Bearing Type | Housing Dimensions | Dynamic Load Rating | Static Load Rating | Housing Width | Housing Height | Housing Length |
---|
Igus | - | 8mm | - | Linear Plain Bearing Unit | - | 32 x 35 x 28mm | 216N | - | 35mm | 28mm | 32mm | |
Igus | - | 12mm | - | Pillow Block Bearing Unit | - | 39 x 43 x 35mm | 960N | 6720N | 43mm | 35mm | 39mm | |
Igus | - | 12mm | - | Pillow Block Bearing Unit | - | 39 x 43 x 28mm | 960N | 6720N | 43mm | 28mm | 39mm | |
Igus | - | 25mm | - | Pillow Block Bearing Unit | - | 67 x 78 x 60mm | 3625N | 25375N | 78mm | 60mm | 67mm | |
Igus | - | 20mm | - | Pillow Block Bearing Unit | - | 54 x 60 x 42mm | 2250N | 15750N | 60mm | 42mm | 54mm | |
Igus | - | 30mm | - | Pillow Block Bearing Unit | - | 79 x 87 x 70mm | 5100N | 35700N | 87mm | 70mm | 79mm | |
Igus | - | 16mm | - | Pillow Block Bearing Unit | - | 43 x 53 x 42mm | 1440N | 10080N | 53mm | 42mm | 43mm | |
Igus | - | 20mm | - | Pillow Block Bearing Unit | - | 54 x 60 x 50mm | 2250N | 15750N | 60mm | 50mm | 54mm | |
Igus | - | 25mm | - | Pillow Block Bearing Unit | - | 67 x 78 x 51mm | 3625N | 25375N | 78mm | 51mm | 67mm | |
Resultat per sida