Battery Holders

What is it?A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.What does it do? A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.TypesBattery holders are available in various shapes, styles and materials. The main ones are:Chassis mountChassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.Panel mountPanel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods, Flange panel fixingSecured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells. Screw fixingSecured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).PCB MountPCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cellsStrap and leadStrap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filter

Visar 1 - 20 av 261 produkter
Resultat per sida
Beskrivning Pris For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-artikelnummer 219-7926
Tillv. art.nr3000
VarumärkeKeystone
7,072 kr
Each (In a Pack of 5)
Enheter
CR1216, CR1220 1 PCB Contact 12mm - Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 611-9576
VarumärkeRS PRO
4,96 kr
Each
Enheter
AA 1 PCB Battery Holder - 57.2 x 16.4 x 14.8mm Coil Spring PP - - Nickel Plated Steel
RS-artikelnummer 219-7954
Tillv. art.nr3002
VarumärkeKeystone
6,762 kr
Each (In a Pack of 5)
Enheter
CR2016, CR2025, CR2032 1 PCB Contact 20mm - Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 481-4055
Tillv. art.nr2462RB
VarumärkeKeystone
20,68 kr
Each
Enheter
AA 2 PCB Battery Holder - 59.5 x 32.9 x 16mm Coil Spring PP - - Spring Steel
RS-artikelnummer 611-9598
VarumärkeRS PRO
6,05 kr
Each
Enheter
AA 2 PCB Battery Holder - 57.6 x 31.2 x 15mm Coil Spring PP - - Nickel Plated Steel
RS-artikelnummer 410-1444
Tillv. art.nr2487
VarumärkeKeystone
17,707 kr
Each (In a Pack of 3)
Enheter
AA 3 (AA) Chassis Battery Holder - 68.5 x 48 x 18.5mm Coil Spring ABS 152.4mm - Spring Steel
RS-artikelnummer 219-7960
Tillv. art.nr3003
VarumärkeKeystone
9,038 kr
Each (In a Pack of 5)
Enheter
CR2016, CR2025, CR2032 1 PCB Contact 20mm 19.9 x 21.1 x 6.7mm Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 489-611
Tillv. art.nrBX0033
VarumärkeBulgin
27,92 kr
Each
Enheter
9V PP3 1 PCB Battery Holder - 58.7 x 26.7 x 25.2mm Leaf Spring Glass Filled Nylon - - Nickel Silver
RS-artikelnummer 593-710
Tillv. art.nrBX0026
VarumärkeBulgin
124,18 kr
Each
Enheter
9V PP3 2 Panel Battery Holder - 54 x 67.3 x 24.5mm Solder Tag Glass Filled Nylon - - Phosphor Bronze
RS-artikelnummer 489-908A
Tillv. art.nrBX0035
VarumärkeBulgin
24,018 kr
Each (In a Pack of 25)
Enheter
AA 1 (AA) PCB Battery Holder - 60.3 x 17.5 x 23.4mm Leaf Spring Glass Filled Nylon - - Nickel Silver
RS-artikelnummer 507-551
Tillv. art.nrBX0011/1
VarumärkeBulgin
77,96 kr
Each
Enheter
AA 1 Panel Battery Holder - 68.2 x 22.35mm Solder Tag Glass Filled Nylon, PET - - Brass & Nickel Silver
RS-artikelnummer 593-704
Tillv. art.nrBX0023
VarumärkeBulgin
60,18 kr
Each
Enheter
9V PP3 1 Panel Battery Holder - 54 x 34.5 x 24.5mm Solder Tag Glass Filled Nylon - - Phosphor Bronze
RS-artikelnummer 489-908
Tillv. art.nrBX0035
VarumärkeBulgin
31,95 kr
Each
Enheter
AA 1 PCB Battery Holder - 60.3 x 17.5 x 23.4mm Leaf Spring Glass Filled Nylon - - Nickel Silver
RS-artikelnummer 114-1663
Tillv. art.nr1290
VarumärkeKeystone
49,12 kr
Each
Enheter
9V PP3 1 Snap-In Battery Holder - 48.3 x 28.6 x 14.3mm Solder Tag Aluminium - - Brass
RS-artikelnummer 614-2368
Tillv. art.nr2474
VarumärkeKeystone
11,69 kr
Each
Enheter
AA 2 - Battery Holder - 58 x 31.8 x 16mm Press Stud PP - - Spring Steel
RS-artikelnummer 489-914
Tillv. art.nrBX0036
VarumärkeBulgin
31,33 kr
Each
Enheter
C 1 PCB Battery Holder - 59.1 x 30.2 x 25.1mm Leaf Spring Glass Filled Nylon - - Nickel Silver
RS-artikelnummer 302-1139
Tillv. art.nr82
VarumärkeKeystone
4,002 kr
Each (In a Pack of 10)
Enheter
AAA 1 PCB Clip - 9.5 x 12.7mm Button - - - Spring Steel
RS-artikelnummer 410-1438
Tillv. art.nr2484
VarumärkeKeystone
66,49 kr
1 Pack of 3
Förpackning(ar)
AAA 3 (AAA) Chassis Battery Holder - 54 x 37.5 x 15mm Coil Spring ABS 152.4mm - Spring Steel
RS-artikelnummer 172-5845
Tillv. art.nr1294
VarumärkeKeystone
35,98 kr
Each
Enheter
9V PP3 1 PCB Battery Holder - 53.9 x 29.6 x 20.3mm Solder Tag Glass Filled Nylon - 23.8 x 37.4mm Steel
RS-artikelnummer 457-3805
Tillv. art.nrBXS012/1
VarumärkeBulgin
101,02 kr
Each
Enheter
AA 2 Panel Battery Holder - 120.4 x 23.2mm Solder Tag Glass Filled PET, Nylon, PC - - Brass & Nickel Silver