Battery Holders

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
Read more Read less

Filter

Visar 1 - 20 av 70 produkter
Resultat per sida
Beskrivning Pris For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Lead Length Mounting Flange Dimensions Terminal Contact Material
RS-artikelnummer 219-7926
Tillv. art.nr3000
VarumärkeKeystone
7,072 kr
Each (In a Pack of 5)
Enheter
CR1216, CR1220 1 PCB Contact 12mm - Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 219-7954
Tillv. art.nr3002
VarumärkeKeystone
6,762 kr
Each (In a Pack of 5)
Enheter
CR2016, CR2025, CR2032 1 PCB Contact 20mm - Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 481-4055
Tillv. art.nr2462RB
VarumärkeKeystone
20,68 kr
Each
Enheter
AA 2 PCB Battery Holder - 59.5 x 32.9 x 16mm Coil Spring PP - - Spring Steel
RS-artikelnummer 410-1444
Tillv. art.nr2487
VarumärkeKeystone
17,707 kr
Each (In a Pack of 3)
Enheter
AA 3 (AA) Chassis Battery Holder - 68.5 x 48 x 18.5mm Coil Spring ABS 152.4mm - Spring Steel
RS-artikelnummer 219-7960
Tillv. art.nr3003
VarumärkeKeystone
9,038 kr
Each (In a Pack of 5)
Enheter
CR2016, CR2025, CR2032 1 PCB Contact 20mm 19.9 x 21.1 x 6.7mm Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 614-2368
Tillv. art.nr2474
VarumärkeKeystone
11,69 kr
Each
Enheter
AA 2 - Battery Holder - 58 x 31.8 x 16mm Press Stud PP - - Spring Steel
RS-artikelnummer 114-1663
Tillv. art.nr1290
VarumärkeKeystone
49,12 kr
Each
Enheter
9V PP3 1 Snap-In Battery Holder - 48.3 x 28.6 x 14.3mm Solder Tag Aluminium - - Brass
RS-artikelnummer 481-4140
Tillv. art.nr3008
VarumärkeKeystone
6,99 kr
Each (In a Pack of 5)
Enheter
CR2450 1 PCB Contact 24mm - Top Spring Arm - - - Phosphor Bronze
RS-artikelnummer 172-4319
Tillv. art.nr1029
VarumärkeKeystone
30,30 kr
Each
Enheter
2/3 A 1 PCB Battery Holder - 43.2 x 18.3 x 15.2mm Leaf Spring PBT - - Stainless Steel
RS-artikelnummer 410-2560
Tillv. art.nr55
VarumärkeKeystone
31,23 kr
1 Pack of 10
Förpackning(ar)
AAA, N 1 PCB Clip - 9.5 x 12.7mm - - - - Spring Steel
RS-artikelnummer 302-1139
Tillv. art.nr82
VarumärkeKeystone
4,002 kr
Each (In a Pack of 10)
Enheter
AAA 1 PCB Clip - 9.5 x 12.7mm Button - - - Spring Steel
RS-artikelnummer 172-6012
Tillv. art.nr92
VarumärkeKeystone
3,909 kr
Each (In a Pack of 10)
Enheter
AA 1 PCB Clip - 9.5 x 15.1mm Button - - - Spring Steel
RS-artikelnummer 172-5031
Tillv. art.nr100
VarumärkeKeystone
14,425 kr
Each (In a Pack of 2)
Enheter
AA 1 Chassis Clip 16.5mm 17.9 x 9 x 15.5mm Solder Tag Spring Steel - - Brass
RS-artikelnummer 114-2177
Tillv. art.nr1291
VarumärkeKeystone
33,40 kr
Each
Enheter
9V PP3 1 PCB Battery Holder - - Solder Tag Aluminium - - Tin Plated Brass
RS-artikelnummer 172-5845
Tillv. art.nr1294
VarumärkeKeystone
35,98 kr
Each
Enheter
9V PP3 1 PCB Battery Holder - 53.9 x 29.6 x 20.3mm Solder Tag Glass Filled Nylon - 23.8 x 37.4mm Steel
RS-artikelnummer 279-4959
Tillv. art.nr2466
VarumärkeKeystone
11,27 kr
Each
Enheter
AAA 1 PCB Battery Holder - 50 x 13 x 12.7mm Coil Spring PP - - Spring Steel
RS-artikelnummer 410-1438
Tillv. art.nr2484
VarumärkeKeystone
66,49 kr
1 Pack of 3
Förpackning(ar)
AAA 3 (AAA) Chassis Battery Holder - 54 x 37.5 x 15mm Coil Spring ABS 152.4mm - Spring Steel
RS-artikelnummer 180-9151
Tillv. art.nr79
VarumärkeKeystone
61,52 kr
1 Bag of 10
Påse(ar)
9V PP3 1 - Clip - 26.7 x 15.9 x 19.4mm - Steel - - -
RS-artikelnummer 614-1898
Tillv. art.nr1029LC
VarumärkeKeystone
10,63 kr
Each (In a Bag of 5)
Enheter
2/3 A 1 PCB Retainer Cover - 47.1 x 18.3 x 15.2mm - PBT - - Spring Steel
RS-artikelnummer 191-3935
Tillv. art.nr80
VarumärkeKeystone
7,259 kr
Each (In a Bag of 10)
Enheter
9V PP3 1 Chassis Clip - 17.1 x 15.9 x 30.1mm - Steel - - -