Ultrasonic Proximity Sensors

Ultrasonic proximity sensors are a type of non-contact sensor. They use transmitted or reflected ultrasonic waves to detect whether an object or material is present or absent. They are reliable and versatile and can be used reliably in almost all conditions.

How do they work?
These sensors work by emitting a short bust of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

What are they used for?
Typical applications for these ultrasonic sensors include stacking height control, irregular part detection within hoppers and feeder bowls, automotive assembly and loop control. Other suitable applications include thread or wire break detection, robotic sensing, detection of people for counting and liquid level control.

Things to consider
When deciding which sensor you should choose, there are a few things that you should bear in mind. Ultrasonic proximity sensors can be affected by noise interference and some will have a blind zone at close proximity. The surface angle of the target, and the roughness of the target surface can also affect the sensor. Some materials such as cloth or carpeting can absorb soundwaves rather than reflecting them. The speed of sound can be affected by temperature and humidity which can impact the resolution and accuracy of the sensor.

...
Read more Read less

Filter

Visar 1 - 20 av 78 produkter
Resultat per sida
Beskrivning Pris Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Maximum AC Voltage Maximum DC Voltage Supply Voltage Terminal Type IP Rating Housing Material Reverse Polarity Protection Short Circuit Overload Protection
RS-artikelnummer 610-5814
Tillv. art.nr3RG6342-3AB00-PF
VarumärkePepperl + Fuchs
2 231,00 kr
Each
Enheter
60 300 mm PNP-NO Block - 400kHz - - 35V 10 35 V dc M12 Connector IP65 PBT - -
RS-artikelnummer 258-4932
Tillv. art.nrUC2000-30GM-IUR2-V15
VarumärkePepperl + Fuchs
4 705,00 kr
Each
Enheter
80 2000 mm Analogue Barrel M30 x 1.5 180kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 PBT - Yes
RS-artikelnummer 399-5484
Tillv. art.nrUC2000-30GM-E6R2-V15
VarumärkePepperl + Fuchs
3 845,00 kr
Each
Enheter
80 2000 mm PNP-2NO/NC Barrel M30 x 1.5 180kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 PBT - Yes
RS-artikelnummer 458-5151
Tillv. art.nrUB2000-F42-E6-V15
VarumärkePepperl + Fuchs
2 521,00 kr
Each
Enheter
60 2000 mm PNP-2NO/NC Block - 175kHz - - 30V 10 30 V dc M12 - 5 Pin IP54 ABS - Yes
RS-artikelnummer 506-2794
Tillv. art.nr3RG6343-3AB00-PF
VarumärkePepperl + Fuchs
2 231,00 kr
Each
Enheter
200 → 1000 mm PNP Block - 200kHz - - 35V 10 → 35 V dc M12 Connector IP65 PBT - -
RS-artikelnummer 506-2744
Tillv. art.nr3RG6232-3LS00-PF
VarumärkePepperl + Fuchs
4 461,00 kr
Each
Enheter
50 → 300 mm Analogue Barrel M18 x 1 400kHz 18 mm - 30V 12 → 30 V dc 4-Pin M12 Connector IP67 Nickel Plated Brass - -
RS-artikelnummer 684-2904
Tillv. art.nr6GR6233-3AB00-PF
VarumärkePepperl + Fuchs
1 836,00 kr
Each
Enheter
50 700 mm PNP-NO Barrel M18 x 1 200kHz 18 mm - 30V 20 30 V dc M12 connector IP67 Nickel Plated Brass Yes Yes
RS-artikelnummer 399-5478
Tillv. art.nrUC500-30GM-E6R2-V15
VarumärkePepperl + Fuchs
3 845,00 kr
Each
Enheter
30 500 mm PNP-2NO/NC Barrel M30 x 1.5 380kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 PBT - Yes
RS-artikelnummer 610-5684
Tillv. art.nr3RG6013-3AD00
VarumärkePepperl + Fuchs
3 950,00 kr
Each
Enheter
200 1300 mm PNP-NO Barrel M30 x 1.5 200kHz 30 mm - 30V 12 30 V dc M12 Connector IP65 Nickel Plated Brass - -
RS-artikelnummer 280-6636
Tillv. art.nrUB500-30GM-E5-V15
VarumärkePepperl + Fuchs
2 614,00 kr
Each
Enheter
30 → 500 mm PNP-NO/NC Barrel M30 x 1.5 380kHz 30 mm - 30V 10 → 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS-artikelnummer 510-3700
Tillv. art.nrUB300-18GM40-E5-V1
VarumärkePepperl + Fuchs
2 173,00 kr
Each
Enheter
30 → 300 mm PNP-NO/NC Barrel M18 x 1 390kHz - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Nickel Plated Brass - Yes
RS-artikelnummer 458-5094
Tillv. art.nrUB400-12GM-I-V1
VarumärkePepperl + Fuchs
3 509,00 kr
Each
Enheter
30 400 mm Analogue Barrel M12 x 1 310kHz 12 mm - 30V 10 30 V dc M12 - 4 Pin IP67 Nickel Plated Brass - Yes
RS-artikelnummer 891-9416
Tillv. art.nrUC3500-30GM70-2E2R2-V15
VarumärkePepperl + Fuchs
4 008,00 kr
Each
Enheter
200 3500 mm PNP-2NO/NC Barrel M30 x 1.5 120kHz - - 30V 12 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS-artikelnummer 773-7349
Tillv. art.nrUBR400-F77-E2-V31
VarumärkePepperl + Fuchs
1 487,00 kr
Each
Enheter
0 400 mm PNP-NO Block M8 x 1 300kHz - - 30V 20 30 V dc M8 - 4 Pin IP67 Polycarbonate - Yes
RS-artikelnummer 610-5707
Tillv. art.nr3RG6014-3AD00-PF
VarumärkePepperl + Fuchs
5 402,00 kr
Each
Enheter
600 6000 mm PNP-NO Barrel M30 x 1.5 80kHz 65 mm - 30V 12 30 V dc M12 Connector IP65 Nickel Plated Brass - -
RS-artikelnummer 458-5101
Tillv. art.nrUB500-18GM75-I-V15
VarumärkePepperl + Fuchs
3 358,00 kr
Each
Enheter
30 500 mm Analogue Barrel M18 x 1 380kHz 18 mm - 30V 10 30 V dc M12 - 5 Pin IP65 Nickel Plated Brass - Yes
RS-artikelnummer 258-4948
Tillv. art.nrUC4000-30GM-IUR2-V15
VarumärkePepperl + Fuchs
4 995,00 kr
Each
Enheter
200 4000 mm Analogue Barrel M30 x 1.5 85kHz 40 mm - 30V 10 30 V dc M12 - 5 Pin IP65 PBT - -
RS-artikelnummer 258-4926
Tillv. art.nrUC500-30GM-IUR2-V15
VarumärkePepperl + Fuchs
4 705,00 kr
Each
Enheter
30 500 mm Analogue Barrel M30 x 1.5 380kHz 30 mm - 30V 10 30 V dc M12 - 5 Pin IP65 PBT - -
RS-artikelnummer 510-3665
Tillv. art.nrUB500-F54-E5-V15
VarumärkePepperl + Fuchs
2 753,00 kr
Each
Enheter
30 500 mm PNP-NO Block - 380kHz - - 30V 10 30 V dc M12 - 5 Pin IP65 ABS - Yes
RS-artikelnummer 458-5561
Tillv. art.nrUB500-F42S-I-V15
VarumärkePepperl + Fuchs
2 742,00 kr
Each
Enheter
30 500 mm Analogue Block - 390kHz - - 30V 10 30 V dc M12 - 5 Pin IP54 ABS - -