Linear Transducers

Linear transducers are used to measure movement in a straight line. Unlike current transducers, which convert current into another type of electrical signal, linear transducers convert displacement into an electrical signal that's proportional to the amount of displacement. 


How do linear transducers work?

Linear transducers are made up of a circular cluster of primary and secondary windings with a separate circular core that passes through the middle. The primary windings are triggered with an AC supply to produce a magnetic field. This then creates a signal in the secondary windings.


Uses for linear transducers

Linear transducers are designed to perform in very cold temperatures, harsh environments, and under high vibration and shock levels. Their robustness means that they are suitable for use in power turbines, hydraulics, automation, satellites and many other applications. 


A major advantage to using a linear transducer is that you can achieve high precision in dimensional measurements, meaning that they're also suitable for applications where accuracy is key, like construction and electronic circuitry. 


...
Read more Read less

Filter

Visar 1 - 20 av 27 produkter
Resultat per sida
Beskrivning Pris Stroke Input Current Range Supply Voltage Housing Material IP Rating Output Range Overall Height Overall Width Overall Depth Minimum Operating Temperature Interface Maximum Operating Temperature Electrical Travel Resistance
RS-artikelnummer 837-2072
Tillv. art.nrBTL6-E500-M0300-PF-S115
VarumärkeBALLUFF
6 191,92 kr
Each
Enheter
300mm Maximum of 150 mA 10 → 30 V dc Anodised Aluminium IP67 4 → 20 mA, Maximum of 500 Ω 19.5mm 56mm 400mm -25°C - +70°C - -
RS-artikelnummer 837-1965
Tillv. art.nrBTL6-A110-M0300-A1-S115
VarumärkeBALLUFF
2 672,49 kr
Each
Enheter
300mm Maximum of 70 mA 20 → 28 V dc Anodised Aluminium IP67 0 → 10 V, Maximum of 5 mA 37mm 60mm 446mm 0°C - +70°C - -
RS-artikelnummer 905-5096
Tillv. art.nrBIW0007
VarumärkeBALLUFF
3 978,37 kr
Each
Enheter
250mm 6 A 18 → 30 V dc Anodised Aluminium IP54 0 → 10 V - - - -20°C - +85°C - -
RS-artikelnummer 194-7629
Tillv. art.nrBTL7-E501-M0150-P-S32
VarumärkeBALLUFF
6 194,69 kr
Each
Enheter
500mm 180 mA 10 → 30 V dc Anodized Aluminium IP65, IP67 20 mA - - - -40°C - +85°C - 500Ω
RS-artikelnummer 194-7630
Tillv. art.nrBTL7-E501-M0300-P-S32
VarumärkeBALLUFF
6 503,19 kr
Each
Enheter
500mm 180 mA 10 → 30 V dc Anodized Aluminium IP65, IP67 20 mA - - - -40°C - +85°C - 500Ω
RS-artikelnummer 837-2063
Tillv. art.nrBTL6-E500-M0200-PF-S115
VarumärkeBALLUFF
3 461,79 kr
Each
Enheter
200mm Maximum of 150 mA 10 → 30 V dc Anodised Aluminium IP67 4 → 20 mA, Maximum of 500 Ω 19.5mm 56mm 300mm -25°C - +70°C - -
RS-artikelnummer 135-0311
Tillv. art.nrBTL6-U110-M0200-PF-S4
VarumärkeBALLUFF
3 637,18 kr
Each
Enheter
200mm Maximum of 150 mA 18 → 30 V dc Aluminium IP67 - 26.3mm 692mm 68mm -25°C IO-Link +70°C - -
RS-artikelnummer 837-1990
Tillv. art.nrBTL6-P111-M0300-A1-S115
VarumärkeBALLUFF
2 741,82 kr
Each
Enheter
300mm Maximum of 60 mA 20 → 28 V dc Anodised Aluminium IP67 1 → 4 V dc 37mm 60mm 446mm 0°C - +70°C - -
RS-artikelnummer 837-1943
Tillv. art.nrBTL6-A110-M0100-A1-S115
VarumärkeBALLUFF
2 409,54 kr
Each
Enheter
100mm Maximum of 70 mA 20 → 28 V dc Anodised Aluminium IP67 0 → 10 V, Maximum of 5 mA 37mm 60mm 246mm 0°C - +70°C - -
RS-artikelnummer 194-7631
Tillv. art.nrBTL7-E501-M0400-P-S32
VarumärkeBALLUFF
6 708,85 kr
Each
Enheter
500mm 180 mA 10 → 30 V dc Anodized Aluminium IP65, IP67 20 mA - - - -40°C - +85°C - 500Ω
RS-artikelnummer 194-7623
Tillv. art.nrBTL7-A501-M0100-P-S32
VarumärkeBALLUFF
6 091,87 kr
Each
Enheter
500mm 150 mA 10 → 30 V dc Anodized Aluminium IP67 5 mA, 10 V 37mm 410mm 35mm -40°C - +85°C - -
RS-artikelnummer 194-7635
Tillv. art.nrBTL7-E570-M0400-SF-F05
VarumärkeBALLUFF
16 836,77 kr
Each
Enheter
500mm 120 mA 10 → 30 V dc Stainless Steel IP67 20 mA - - - -40°C - +85°C - 500Ω
RS-artikelnummer 837-1959
Tillv. art.nrBTL6-A110-M0200-A1-S115
VarumärkeBALLUFF
2 551,95 kr
Each
Enheter
200mm Maximum of 70 mA 20 → 28 V dc Anodised Aluminium IP67 0 → 10 V, Maximum of 5 mA 37mm 60mm 346mm 0°C - +70°C - -
RS-artikelnummer 837-1962
Tillv. art.nrBTL6-A110-M0250-A1-S115
VarumärkeBALLUFF
2 672,49 kr
Each
Enheter
250mm Maximum of 70 mA 20 → 28 V dc Anodised Aluminium IP67 0 → 10 V, Maximum of 5 mA 37mm 60mm 396mm 0°C - +70°C - -
RS-artikelnummer 837-1984
Tillv. art.nrBTL6-A110-M0800-A1-S115
VarumärkeBALLUFF
3 482,92 kr
Each
Enheter
800mm Maximum of 70 mA 20 → 28 V dc Anodised Aluminium IP67 0 → 10 V, Maximum of 5 mA 37mm 60mm 946mm 0°C - +70°C - -
RS-artikelnummer 194-7627
Tillv. art.nrBTL7-A501-M0750-P-S32
VarumärkeBALLUFF
7 428,67 kr
Each
Enheter
500mm 150 mA 10 → 30 V dc Anodized Aluminium IP67 5 mA, 10 V 37mm 410mm 35mm -40°C - +85°C - -
RS-artikelnummer 194-7632
Tillv. art.nrBTL7-E501-M0500-P-S32
VarumärkeBALLUFF
6 914,52 kr
Each
Enheter
500mm 180 mA 10 → 30 V dc Anodized Aluminium IP65, IP67 20 mA - - - -40°C - +85°C - 500Ω
RS-artikelnummer 837-1940
Tillv. art.nrBIL ED0-P160A-01-S75
VarumärkeBALLUFF
2 707,69 kr
Each
Enheter
160mm - 15 → 30 (UB) V dc, 24 (Ue) V dc PA IP67 0 → 10 V, 4 → 20 mA, 5000 (Minimum) Ω, Maximum of 500 (Ia) 15mm 24mm 230mm -10°C - +75°C - -
RS-artikelnummer 194-7634
Tillv. art.nrBTL7-E570-M0250-SF-F05
VarumärkeBALLUFF
16 343,18 kr
Each
Enheter
500mm 120 mA 10 → 30 V dc Stainless Steel IP67 20 mA - - - -40°C - +85°C - 500Ω
RS-artikelnummer 135-0313
Tillv. art.nrBTL6-U110-M0500-PF-S4
VarumärkeBALLUFF
4 079,99 kr
Each
Enheter
500mm Maximum of 150 mA 18 → 30 V dc Aluminium IP67 - 26.3mm 692mm 68mm -25°C IO-Link +70°C - -