Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.Common types of inductive proximity sensors:
  • Long life/rugged – these metal face sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers
How do they work?Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.Who uses them?Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filter

Visar 1 - 20 av 63 produkter
Resultat per sida
Beskrivning Pris Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating Interface
RS-artikelnummer 808-9262
Tillv. art.nrGX-F12A-P
VarumärkePanasonic
324,29 kr
Each
Enheter
Block - PNP-NO 4 mm Cable 12 24 V dc 32.2mm - 12mm 7.1mm 24V Non Flush IP68 -
RS-artikelnummer 815-5931
Tillv. art.nrGX-M8A-P
VarumärkePanasonic
423,52 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 1.5 mm Cable 12 24 V dc 33mm - - - 24V Flush Mount IP67 -
RS-artikelnummer 815-6097
Tillv. art.nrGX-M18A-Z
VarumärkePanasonic
329,05 kr
Each
Enheter
Barrel M18 x 1 NPN-NO 5 mm M12 - 4 Pin 12 24 V dc 50mm - - - 24V Flush Mount IP67, IP69K -
RS-artikelnummer 815-6280
Tillv. art.nrGX-FL15A-P
VarumärkePanasonic
508,26 kr
Each
Enheter
Block - PNP-NO 8 mm Cable 12 24 V dc 31.5mm - 15mm 8mm 24V Non Flush IP68 -
RS-artikelnummer 815-6114
Tillv. art.nrGX-MK18A-P
VarumärkePanasonic
604,91 kr
Each
Enheter
Barrel M18 x 1 PNP-NO 12 mm Cable 12 24 V dc 60mm - - - 24V Non Flush IP68, IP69K -
RS-artikelnummer 808-9238
Tillv. art.nrGXL-8FUI
VarumärkePanasonic
594,00 kr
Each
Enheter
Block - NO 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP67 -
RS-artikelnummer 808-9231
Tillv. art.nrGXL-8HUB
VarumärkePanasonic
594,00 kr
Each
Enheter
Block - NC 2.5 mm Cable 12 24 V dc 26mm - 8mm 9.2mm 24V Non Flush IP67 -
RS-artikelnummer 808-9297
Tillv. art.nrGX-HL15B
VarumärkePanasonic
508,26 kr
Each
Enheter
Block - NPN-NC 8 mm Cable 12 24 V dc 29.5mm - 15mm 16.5mm 24V Non Flush IP68 -
RS-artikelnummer 815-5937
Tillv. art.nrGX-M8A
VarumärkePanasonic
423,52 kr
Each
Enheter
Barrel M8 x 1 NPN-NO 1.5 mm Cable 12 24 V dc 33mm - - - 24V Flush Mount IP67 -
RS-artikelnummer 812-8014
Tillv. art.nrGXL-15FLU
VarumärkePanasonic
568,79 kr
Each
Enheter
Block - NO 8 mm - 12 24 V dc 35mm - 15mm 8mm 250V Non Flush IP67 -
RS-artikelnummer 815-5984
Tillv. art.nrGX-ML8B-U
VarumärkePanasonic
423,12 kr
Each
Enheter
Barrel M8 x 1 NC 2.5 mm Cable 12 24 V dc 33mm - - - 24V Non Flush IP67 -
RS-artikelnummer 815-5947
Tillv. art.nrGX-M8B
VarumärkePanasonic
411,41 kr
Each
Enheter
Barrel M8 x 1 NPN-NC 1.5 mm Cable 12 24 V dc 33mm - - - 24V Flush Mount IP67 -
RS-artikelnummer 815-6117
Tillv. art.nrGX-M18B-P-Z
VarumärkePanasonic
338,77 kr
Each
Enheter
Barrel M18 x 1 PNP-NC 5 mm M12 - 4 Pin 12 24 V dc 50mm - - - 24V Flush Mount IP67, IP69K -
RS-artikelnummer 815-5953
Tillv. art.nrGX-M8B-P-Z
VarumärkePanasonic
435,52 kr
Each
Enheter
Barrel M8 x 1 PNP-NC 1.5 mm M12 - 4 Pin 12 24 V dc 45mm - - - 24V Flush Mount IP67, IP69K -
RS-artikelnummer 808-9348
Tillv. art.nrGX-5MB-R
VarumärkePanasonic
1 098,78 kr
Each
Enheter
Barrel M5 x 0.5 NPN-NC 0.8 mm Cable 12 24 V dc 30mm - - - 24V Flush Mount IP67 -
RS-artikelnummer 815-6265
Tillv. art.nrGX-F6A-P
VarumärkePanasonic
323,00 kr
Each
Enheter
Block - PNP-NO 1.6 mm - 12 24 V dc 24.5mm - 6mm 6mm 24V Non Flush IP68 -
RS-artikelnummer 815-6296
Tillv. art.nrGX-F8A-P
VarumärkePanasonic
324,29 kr
Each
Enheter
Block - PNP-NO 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP68 -
RS-artikelnummer 808-9234
Tillv. art.nrGXL-8FU
VarumärkePanasonic
594,00 kr
Each
Enheter
Block - NO 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP67 -
RS-artikelnummer 815-6038
Tillv. art.nrGX-M12B-P-Z
VarumärkePanasonic
302,55 kr
Each
Enheter
Barrel M12 x 1 PNP-NC 2 mm M12 - 4 Pin 12 24 V dc 50mm - - - 24V Flush Mount IP67, IP69K -
RS-artikelnummer 815-5971
Tillv. art.nrGX-ML8A-U
VarumärkePanasonic
435,52 kr
Each
Enheter
Barrel M8 x 1 NO 2.5 mm Cable 12 24 V dc 33mm - - - 24V Non Flush IP67 -