Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Read more Read less

Filter

Visar 1 - 20 av 269 produkter
Resultat per sida
Beskrivning Pris Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating Interface
RS-artikelnummer 847-578
Tillv. art.nrNBB1,5-F79-E2
VarumärkePepperl + Fuchs
507,00 kr
Each
Enheter
Block - PNP-NO 1.5 mm Wire Lead 5 → 30 V dc 16mm - 8mm 4.7mm 30V Flush Mount IP67 -
RS-artikelnummer 105-8533
Tillv. art.nrNBB4-12GM50-A2-V1
VarumärkePepperl + Fuchs
796,00 kr
Each
Enheter
Barrel M12 x 1 PNP-NO/NC 4 mm M12 - 4 Pin 10 → 30 V dc 65mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 249-2445
Tillv. art.nrNBB4-12GM50-E2-V1
VarumärkePepperl + Fuchs
738,00 kr
Each
Enheter
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc 65mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 783-9997
Tillv. art.nrNBB20-L2-A2-V1
VarumärkePepperl + Fuchs
686,00 kr
Each
Enheter
Block - PNP-NO/NC 20 mm M12 - 4 Pin 10 → 30 V dc 40mm - 40mm 67mm 30V Flush Mount IP69K -
RS-artikelnummer 265-6116
Tillv. art.nrNBB8-18GM50-E0
VarumärkePepperl + Fuchs
901,00 kr
Each
Enheter
Barrel M18 x 1 NPN-NO 8 mm Cable 10 → 30 V dc 50mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 667-7211
Tillv. art.nrNBB20-U1-E2
VarumärkePepperl + Fuchs
988,00 kr
Each
Enheter
Block - PNP-NO 20 mm M20 Gland 10 → 30 V dc 118mm - 40mm 40mm 30V Flush Mount IP69K -
RS-artikelnummer 257-2434
Tillv. art.nrNBB20-L2-E2-V1
VarumärkePepperl + Fuchs
628,00 kr
Each
Enheter
Block - PNP-NO 20 mm M12 - 4 Pin 10 → 30 V dc 40mm - 40mm 67mm 30V Flush Mount IP69K -
RS-artikelnummer 831-3761
Tillv. art.nrNCB50-FP-A2-P1-V1
VarumärkePepperl + Fuchs
2 173,00 kr
Each
Enheter
Block - PNP-NO/NC 50 mm M12 - 4 Pin 10 → 60 V dc 109mm - 84mm 40mm 60V Flush Mount IP68 -
RS-artikelnummer 458-5375
Tillv. art.nrNBN3-F31K-Z8
VarumärkePepperl + Fuchs
1 557,00 kr
Each
Enheter
Block - 2 NO 3 mm M20 Gland 6 → 60 V dc 40mm - 65mm 77.5mm 60V Flush Mount IP67 -
RS-artikelnummer 831-3727
Tillv. art.nrNBN8-12GM50-A2-V1
VarumärkePepperl + Fuchs
796,00 kr
Each
Enheter
Barrel M12 x 1 PNP-NO/NC 8 mm M12 - 4 Pin 10 → 30 V dc 65mm - - - 30V Non Flush IP67 -
RS-artikelnummer 783-9975
Tillv. art.nrNBB15-U1-E2
VarumärkePepperl + Fuchs
988,00 kr
Each
Enheter
Block - PNP-NO 15 mm M20 Gland 10 → 30 V dc 118mm - 40mm 40mm 30V Flush Mount IP68, IP69K -
RS-artikelnummer 249-2265
Tillv. art.nrNBB5-18GM50-E2
VarumärkePepperl + Fuchs
692,00 kr
Each
Enheter
Barrel M18 x 1 PNP-NO 5 mm Cable 10 → 30 V dc 50mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 784-0013
Tillv. art.nrNBN40-L2-A2-V1
VarumärkePepperl + Fuchs
686,00 kr
Each
Enheter
Block - PNP-NO/NC 40 mm M12 - 4 Pin 10 → 30 V dc 40mm - 40mm 67mm 30V Non Flush IP69K -
RS-artikelnummer 265-6122
Tillv. art.nrNBB8-18GM50-E2
VarumärkePepperl + Fuchs
901,00 kr
Each
Enheter
Barrel M18 x 1 PNP-NO 8 mm Cable 10 → 30 V dc 50mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 814-0181
Tillv. art.nrPMI14V-F112-U-V3
VarumärkePepperl + Fuchs
2 324,00 kr
Each
Enheter
Block - 0-10 V, Analogue 2.5 mm M8 - 3 Pin 18 → 30 V dc 25mm - 35mm 41mm 30V Flush Mount IP67 -
RS-artikelnummer 289-8512
Tillv. art.nrNBB2-V3-E2
VarumärkePepperl + Fuchs
533,00 kr
Each
Enheter
Block - PNP-NO 2 mm Cable 10 → 30 V dc 27.8mm - 16mm 10mm 30V - IP67 -
RS-artikelnummer 249-2344
Tillv. art.nrNBB0,8-5GM25-E2
VarumärkePepperl + Fuchs
901,00 kr
Each
Enheter
Barrel M5 x 0.5 PNP-NO 0.8 mm Cable 10 → 30 V dc 25mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 249-2423
Tillv. art.nrNBB8-18GM50-E2-V1
VarumärkePepperl + Fuchs
901,00 kr
Each
Enheter
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc 65mm - - - 30V Flush Mount IP67 -
RS-artikelnummer 339-5402
Tillv. art.nrNBN4-F29-E2
VarumärkePepperl + Fuchs
441,00 kr
Each
Enheter
Block - PNP-NO 4 mm Cable 10 → 30 V dc 27mm - 10mm 6mm 30V Non Flush IP67 -
RS-artikelnummer 249-2439
Tillv. art.nrNBB8-18GM50-E0-V1
VarumärkePepperl + Fuchs
901,00 kr
Each
Enheter
Barrel M18 x 1 NPN-NO 8 mm M12 - 4 Pin 10 → 30 V dc 65mm - - - 30V Flush Mount IP67 -