Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Read more Read less

Filter

Visar 1 - 20 av 40 produkter
Resultat per sida
Beskrivning Pris Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS-artikelnummer 902-7398
Tillv. art.nrBCS M08T4C1-XXS30G-EP02-GZ01-002
VarumärkeBALLUFF
1 594,05 kr
Each
Enheter
Barrel M8 x 1 Amplifier Interface 3 mm 4 → 8 V dc Cable - IP67 8V Non Flush 28mm - - -
RS-artikelnummer 902-7512
Tillv. art.nrBCS M30BBE2-PSC25H-S04K
VarumärkeBALLUFF
618,73 kr
Each
Enheter
Barrel M30 x 1.5 PNP-NO 25 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Non Flush 78.5mm - - -
RS-artikelnummer 902-7391
Tillv. art.nrBCS G06T4B-XXS15C-EP02-GZ01-002
VarumärkeBALLUFF
1 594,05 kr
Each
Enheter
Barrel - Amplifier Interface 1.5 mm 4 → 8 V dc Cable - IP67 8V Flush 18mm - 4mm -
RS-artikelnummer 902-7442
Tillv. art.nrBCS M18B4I3-PSC80D-S04K
VarumärkeBALLUFF
990,19 kr
Each
Enheter
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Flush 88.5mm - - -
RS-artikelnummer 902-7470
Tillv. art.nrBCS Q40BBAA-GPC20C-EP02
VarumärkeBALLUFF
568,83 kr
Each
Enheter
Block - PNP/NPN-NO/NC 20 mm 10 → 30 V dc Cable - IP67 30V Flush 40mm - 40mm 10mm
RS-artikelnummer 902-7382
Tillv. art.nrBCS M05T4C-XXS10C-EP02-GZ01-002
VarumärkeBALLUFF
1 246,06 kr
Each
Enheter
Barrel M5 x 0.5 Amplifier Interface 1 mm 4 → 8 V dc Cable - IP67 8V Flush 29mm - - -
RS-artikelnummer 902-7515
Tillv. art.nrBCS M30B4E2-PSC25H-S04K
VarumärkeBALLUFF
922,89 kr
Each
Enheter
Barrel M30 x 1.5 PNP-NO 25 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Non Flush 78.5mm - - -
RS-artikelnummer 902-7408
Tillv. art.nrBCS M12T4D-XXS40C-EP02-GZ01-002
VarumärkeBALLUFF
821,76 kr
Each
Enheter
Barrel M12 x 1 Amplifier Interface 4 mm 4 → 8 V dc Cable - IP67 8V Flush 30mm - - -
RS-artikelnummer 192-0669
Tillv. art.nrBES05EY
VarumärkeBALLUFF
902,45 kr
Each
Enheter
- M18 x 1 PNP-NO 20 mm 10 → 30 V dc - - IP68 30V - 66mm - 18mm -
RS-artikelnummer 902-7423
Tillv. art.nrBCS M08T4E2-PSM30G-S49G
VarumärkeBALLUFF
1 891,21 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 3 mm 11 → 30 V dc M8 - 3 Pin - IP65 30V Flush 54mm - - -
RS-artikelnummer 902-7458
Tillv. art.nrBCS M18B4H1-POC15H-EP02
VarumärkeBALLUFF
758,81 kr
Each
Enheter
Barrel M18 x 1 PNP-NC 12 mm 10 → 30 V dc Cable - IP67 30V Non Flush 75.5mm - - -
RS-artikelnummer 902-7401
Tillv. art.nrBCS M12T4D1-XXS80G-EP02-GZ01-002
VarumärkeBALLUFF
855,47 kr
Each
Enheter
Barrel M12 x 1 Amplifier Interface 8 mm 4 → 8 V dc Cable - IP67 8V Non Flush 30mm - - -
RS-artikelnummer 902-7502
Tillv. art.nrBCS M18BBG2-PSC15H-S04K
VarumärkeBALLUFF
689,68 kr
Each
Enheter
Barrel M18 x 1 PNP-NO 15 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Non Flush 88.5mm - - -
RS-artikelnummer 902-7473
Tillv. art.nrBCS Q40BBAA-PSC20C-EP00,3-GS49
VarumärkeBALLUFF
586,14 kr
Each
Enheter
Block - PNP-NO 20 mm 10 → 30 V dc Cable - IP67 30V Flush 40mm - 40mm 10mm
RS-artikelnummer 902-7411
Tillv. art.nrBCS R08RR01-PSM80C-EP00,2-GS49
VarumärkeBALLUFF
1 043,94 kr
Each
Enheter
Block - PNP-NO 8 mm 12 → 30 V dc Cable - IP67 30V Flush 34mm - 16mm 8mm
RS-artikelnummer 902-7433
Tillv. art.nrBCS M12BBI1-PSC40D-EP02
VarumärkeBALLUFF
831,89 kr
Each
Enheter
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc Cable - IP67 30V Flush 61mm - - -
RS-artikelnummer 902-7394
Tillv. art.nrBCS M08T4C-XXS15C-EP02-GZ01-002
VarumärkeBALLUFF
1 063,14 kr
Each
Enheter
Barrel M8 x 1 Amplifier Interface 1.5 mm 4 → 8 V dc Cable - IP67 8V Flush 25mm - - -
RS-artikelnummer 902-7467
Tillv. art.nrBCS M30BBI2-PSC15D-S04K
VarumärkeBALLUFF
660,12 kr
Each
Enheter
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Flush 79mm - - -
RS-artikelnummer 902-7420
Tillv. art.nrBCS M08T4E2-PSM15C-S49G
VarumärkeBALLUFF
1 791,71 kr
Each
Enheter
Barrel M8 x 1 PNP-NO 1.5 mm 11 → 30 V dc M8 - 3 Pin - IP65 30V Flush 54mm - - -
RS-artikelnummer 902-7495
Tillv. art.nrBCS M12BBG1-PSC80H-EP02
VarumärkeBALLUFF
727,54 kr
Each
Enheter
Barrel M12 x 1 PNP-NO 7 mm 10 → 30 V dc Cable - IP67 30V Flush 61mm - - -