Safety IO Modules
What are Safety IO Modules?
Safety I/O modules are input/output peripheries for machinery and computers which allows for safe operation and accurate monitoring of devices in automation environments. The modules function in the system communication structure on the same level as the IO-Link devices and are usually connected to the IO-Link port of an existing standard IO-Link master.
Safety IO Modules detect and indicate to short circuits, cross faults, and communication errors. The changing conditions of the inputs and outputs, the supply of voltage and possible faults are made aware by powerful LEDs on the module.
What input output interface modules are available?
Safety Modules are available with different mounting styles such as DIN Rail, Panel Mount, etc and several types and interfaces including:
Ethernet Analog Modules
Integration of automation systems used to be quite difficult as the architecture of the control system needed to be changed. Although now, measurement, control, and automation can be achieved via Ethernet capabilities, simplifying and streamlining the IO Link process.
FIELDBUS Systems
The fieldbus protocol simplifies wiring by replacing parallel wiring with a single bus cable. This saves time during planning and installation whilst also reducing costs.
Applications of Safety IO Modules
There are several types of industries that benefit from Safety IO Modules usage, some of which include:
- Industrial Automation processes
- Climate Control Automation
- Refrigeration Plants
- Automotive Industry
- Packaging Technology
Features & Benefits of Safety IO Modules
- Suitable for safety applications up to PLd/SIL2
- Low Maintenance
- Economically Efficient
- Remote Maintenance
- Safe and Convenient
Browse the broad range of Safety IO Modules RS have to offer and order today for next day delivery.
Jämföra Produktdetaljer Pris (ex. moms) | Varumärke | Chart Type | Number of Inputs | Parameter Measured | Maximum Humidity Measurement | Maximum Temperature Measurement | Maximum Current Measurement | Number of Outputs | Maximum Operating Voltage | Maximum Resistance Measurement | Maximum Voltage Measurement | Recorder Input Type | Model Number p | IP Rating | Best Temperature Measurement Accuracy | Temperature Measurement Resolution |
---|
Varje 13 778,81 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | - | - | 3 | 230V | - | - | mA, mV, RTD, Thermocouple, V | NANODAC/VH | IP10, IP65, IP66 | - | - | |||
Varje 16 854,88 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 17 345,03 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 15 384,32 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 14 896,77 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | - | - | 5 | 230V | - | - | RTD, Thermocouple | NANODAC/VH/C | IP10, IP65, IP66 | - | - | |||
Varje 15 007,29 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 18 985,27 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 15 411,47 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | - | - | 3 | 24V ac/dc | - | - | Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V | NANODAC/VL/C | IP10, IP65, IP66 | - | - | |||
Varje 17 250,80 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 14 499,50 kr | Eurotherm | Paperless | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | +2495 °C | - | 4 | 24V ac/dc | - | - | Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V | NANODAC/VL | IP10, IP65, IP66 | - | - | |||
Varje 12 763,67 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 17 100,01 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 14 875,28 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 14 649,04 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 15 554,00 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 15 139,19 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 17 590,16 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 16 986,89 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 18 834,48 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | 85%RH | 55 °C | <100mA | 3 | - | - | - | - | - | - | - | - | |||
Varje 15 547,78 kr | Eurotherm | Graphical | 4 | Current, Millivolt, Resistance, Temperature, Voltage | - | - | - | 3 | 24V ac/dc | - | - | Dual mA, Dual mV, Dual TC, mA, mV, RTD, Thermocouple, V | NANODAC/VL | IP10, IP65, IP66 | - | - | |||