Safety Interlock Switches & Components

An industrial switch is a device used to interrupt or redirect the flow of electricity within a circuit. The electronic switch is a simple binary device as it can only be 'open' or 'closed'. Open allows electrons to flow and closed stops the flow. Industrial switches operate in the same manner as household switches but are offered in different styles to suite the industrial applications.

Industrial switch types

We stock a wide range of industrial switches, below we have covered the most popular types:

  • Limit switches - used when a presence or position of an object is required. They're usually electromagnetically operated, activating when an object makes physical contact with the actuator.
  • Reed switches - composed of two ferrous reeds in a small glass casing. The switches are magnetised and move when the magnetic field is moved towards the switch. You can see this if you place a tablet inside a protective case, it switches off as the magnet activates the reed switch.
  • Rotary switches - an alternative to a toggle or side switches, rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches allow different actuation positions, turning different circuits on/off or increasing/decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
  • Thermistors - turn circuits on and off dependent on changes in temperature. NTC (Negative Temperature Coefficient) thermistors resistance changes as the temperature drops and are commonly used as a temperature sensor. PTC (Positive Temperature Coefficient) thermistors resistance increases as temperature rises, commonly used to provide over current protection.
  • Thermostats - used to regulate temperatures of liquid or gas. There are two main types of thermostats, capillary and bimetallic.
  • Isolator & switch disconnectors - used to ensure that a circuit is completely powered down in order for it to be serviced. They isolate a given part of the circuit by cutting off its electrical supply, making it safe to work on.
  • Non-fused switch disconnectors - provide the same functionality as switch disconnectors but instead of using a fuse to break the circuit, they use either a rotary or knife-blade disconnect.

2791 Produkter som visas för Safety Interlock Switches & Components

1 av 140
  • RS-artikelnummer 797-4876
  • Tillv. art.nr RE11-SK
Varje
109,66 kr(exkl. moms)
  • RS-artikelnummer 285-9063
  • Tillv. art.nr TR4-SDM10PB
Varje
2 391,43 kr(exkl. moms)
  • RS-artikelnummer 880-1703
  • Tillv. art.nr AZM300Z-ST-1P2P
Varje
6 909,03 kr(exkl. moms)
  • RS-artikelnummer 263-3753
  • Tillv. art.nr XCSE7312
Varje
6 235,17 kr(exkl. moms)
  • RS-artikelnummer 201-1891
  • Tillv. art.nr IME2S12-04B4DW2
Varje
1 189,88 kr(exkl. moms)
  • RS-artikelnummer 763-7075
  • Tillv. art.nr 3SE5312-0SG11
Varje
6 334,72 kr(exkl. moms)
  • RS-artikelnummer 176-0020
  • Tillv. art.nr 2TLA020046R0900 Eva Unique code
Varje
622,94 kr(exkl. moms)
  • RS-artikelnummer 263-3797
  • Tillv. art.nr XCSE7512
Varje
7 063,21 kr(exkl. moms)
  • RS-artikelnummer 763-7069
  • Tillv. art.nr 3SE5312-0SF11
Varje
5 746,50 kr(exkl. moms)
  • RS-artikelnummer 123-7512
  • Tillv. art.nr 202021-SS
Varje
2 946,99 kr(exkl. moms)
  • RS-artikelnummer 210-1922
  • Tillv. art.nr 6402042310
Varje
140,28 kr(exkl. moms)
  • RS-artikelnummer 820-3771
  • Tillv. art.nr D4SLN4NDAD
Varje
2 338,00 kr(exkl. moms)
  • RS-artikelnummer 862-1715
  • Tillv. art.nr D4SL-N4AFG
Varje
2 487,63 kr(exkl. moms)
  • RS-artikelnummer 176-0038
  • Tillv. art.nr 2TLA042023R1000 JSM D27
Varje
57,68 kr(exkl. moms)
  • RS-artikelnummer 253-2078
  • Tillv. art.nr 2TLA020051R8000
Varje
1 428,25 kr(exkl. moms)
  • RS-artikelnummer 284-0237
  • Tillv. art.nr EX-CSS 8-180-2P+D-M-L-3G/D
Varje
5 821,04 kr(exkl. moms)
  • RS-artikelnummer 763-6937
  • Tillv. art.nr 3SE5322-0SB21
Varje
3 789,52 kr(exkl. moms)
  • RS-artikelnummer 211-0169
  • Tillv. art.nr 3SX5601-2GA10
Varje
926,45 kr(exkl. moms)
  • RS-artikelnummer 198-7481
  • Tillv. art.nr TRIANGULAR KEY TK-M5
Varje
122,17 kr(exkl. moms)
  • RS-artikelnummer 176-0017
  • Tillv. art.nr 2TLA020051R5300 Adam DYN-Reset M12-5
Varje
1 499,68 kr(exkl. moms)
Resultat per sida