Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
Read more Read less

Filter

Visar 1 - 5 av 5 produkter
Resultat per sida
Beskrivning Pris Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS-artikelnummer 488-037
Tillv. art.nrLR7000
Varumärkeifm electronic
3 061,67 kr
Each
Enheter
- - PNP Stainless Steel/FKM/NBR/PB/PC/PEI/TPE/PTFE - - 0°C +60°C - - 200 mA 4bar - -
RS-artikelnummer 740-6442
Tillv. art.nrLMT100
Varumärkeifm electronic
1 326,62 kr
Each
Enheter
Electronic Flush Mount PNP NO/NC FPM, PA12, PEEK, Stainless Steel - - 0°C +60°C - - 50 mA 16bar PEEK -
RS-artikelnummer 488-021
Tillv. art.nrLK1023
Varumärkeifm electronic
3 456,66 kr
Each
Enheter
- - PNP Stainless Steel/FKM/NBR/PBT/PC/PEI/PP/TPE - - 0°C +60°C - - 200 mA 0.5bar - -
RS-artikelnummer 740-6446
Tillv. art.nrLMT110
Varumärkeifm electronic
1 326,62 kr
Each
Enheter
Electronic Flush Mount PNP NO/NC FPM, PA12, PEEK, Stainless Steel - - 0°C +60°C - - 50 mA 16bar PEEK -
RS-artikelnummer 488-031
Tillv. art.nrLK1024
Varumärkeifm electronic
3 743,08 kr
Each
Enheter
- - PNP Stainless Steel/FKM/NBR/PBT/PC/PEI/PP/TPE - - 0°C +60°C - - 200 mA 0.5bar - -