Soft Starts

A Soft start motor is a device used typically with electrical AC motors.

How do they work?

They work by helping reduce the torque and load in the power up and electrical current surges that are typical with motors during their start-up phase. The soft start only does this temporary however as it is only needed primarily during start-up

Features and benefits:
•Can control multiple phases of power up


•Control of starting toque in machinery


•Motor power ratings ranging up to 700 kW and above


•Inline contactors are not necessary if the machine it is used on is electrically isolated


•Control starting times of the soft start


•Voltage boost functions available to control over toque


•Can be mounted to DIN, panels or simply snap on capabilities





Where might I use one?
•Smaller size cranes


•Automatic doors/gates


•Fans or pumps


•Conveyor belts


•Compressors

...
Read more Read less

Filter

Visar 1 - 3 av 3 produkter
Resultat per sida
Beskrivning Pris Phase Supply Voltage Current Rating Voltage Rating Control Voltage Power Rating IP Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature Mounting Type Series
RS-artikelnummer 330-5358
Tillv. art.nrSSC-25
VarumärkeUnited Automation
472,43 kr
Each
Enheter
1 230 V ac 25 A 230 V - - - - - - -20°C +85°C - -
RS-artikelnummer 175-6257
Tillv. art.nrA403159
VarumärkeUnited Automation
1 822,74 kr
Each
Enheter
1 230 V ac 20 mA 230 V ac - 6 kW IP65 130mm 130mm 75mm -20°C +40°C Chassis Mount, Wall Mount -
RS-artikelnummer 175-6262
Tillv. art.nrA86623
VarumärkeUnited Automation
1 184,96 kr
Each
Enheter
1 230 V ac 50 mA 230 V ac - 4 kW IP65 120mm 90mm 50mm -20°C +40°C Chassis Mount, Wall Mount -