Siemens 3 Phase LCD Energy Meter, Type Energy Meter
- RS-artikelnummer:
- 665-4928
- Tillv. art.nr:
- 7KM2112-0BA00-3AA0
- Tillverkare / varumärke:
- Siemens
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
5 502,62 kr
(exkl. moms)
6 878,28 kr
(inkl. moms)
- RS-artikelnummer:
- 665-4928
- Tillv. art.nr:
- 7KM2112-0BA00-3AA0
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Display Type | LCD | |
| Number of Phases | 3 | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Depth | 56mm | |
| Digit Height | 54 mm | |
| Meter Accuracy | Class 2 | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +55°C | |
| Meter Type | Energy Meter | |
| Series | PAC3200 | |
| Approvals | CE Certified, EAC Approval, UL | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Display Type LCD | ||
Number of Phases 3 | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Depth 56mm | ||
Digit Height 54 mm | ||
Meter Accuracy Class 2 | ||
Minimum Temperature -10°C | ||
Maximum Temperature +55°C | ||
Meter Type Energy Meter | ||
Series PAC3200 | ||
Approvals CE Certified, EAC Approval, UL | ||
Siemens Energy Meter, LCD, 92mm Cutout Height - PAC3200 Series - 7KM2112-0BA00-3AA0
Keep track of your system's energy use with this reliable meter from Siemens. Its compact cutout dimensions of 92 (height) x 92mm (width) make it a useful choice to install in setups where space is limited. The versatile device provides you with data on more than 50 electrical parameters, including voltage use, current, frequency, power factor and asymmetry. It's simple to integrate into your power management or automation system via Ethernet, PROFIBUS DP or Modbus RTU (remote terminal unit).
Possible error of only 2V per 100V measured for enhanced accuracy
IP65 (ingress protection) rating means it's dust-tight and resistant to low-pressure water jets
LCD (liquid-crystal display) screen is easy to read
Mean time before failure (MTBF) of 185.8 years for long-lasting use
IP65 (ingress protection) rating means it's dust-tight and resistant to low-pressure water jets
LCD (liquid-crystal display) screen is easy to read
Mean time before failure (MTBF) of 185.8 years for long-lasting use
Where should this unit be mounted?
This meter is designed for vertical mounting on a panel.
Does the display offer languages other than English?
Yes, in addition to English, you can change the display to languages including German, French, Spanish, Italian and Portuguese. This makes it an ideal choice for multilingual workplaces.