Siemens 3 Phase Soft Starter - 63 A Current Rating, 30 kW Power Rating, 230 → 400 V Supply Voltage
- RS-artikelnummer:
- 539-0156
- Tillv. art.nr:
- 3RW30441AB14
- Tillverkare / varumärke:
- Siemens
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
12 325,49 kr
(exkl. moms)
15 406,86 kr
(inkl. moms)
- RS-artikelnummer:
- 539-0156
- Tillv. art.nr:
- 3RW30441AB14
- Tillverkare / varumärke:
- Siemens
Specifikationer
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 30 kW | |
| Voltage Rating | 400 V | |
| Phase | 3 | |
| Current Rating | 63 A | |
| IP Rating | IP20 | |
| Overall Length | 190mm | |
| Overall Width | 70mm | |
| Overall Depth | 170mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Power Rating 30 kW | ||
Voltage Rating 400 V | ||
Phase 3 | ||
Current Rating 63 A | ||
IP Rating IP20 | ||
Overall Length 190mm | ||
Overall Width 70mm | ||
Overall Depth 170mm | ||
RoHS-status: Inte relevant
Sirius 3RW30
May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters
Note
End of stand-up auxiliary contacts not available on 3 and 4kW units.