Siemens 3 Phase Soft Starter - 38 A Current Rating, 18.5 kW Power Rating, 230 → 400 V Supply Voltage

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

6 832,45 kr

(exkl. moms)

8 540,56 kr

(inkl. moms)

RS-artikelnummer:
539-0134
Tillv. art.nr:
3RW30351AB14
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

18.5 kW

Voltage Rating

400 V

Phase

3

Current Rating

38 A

IP Rating

IP20

Overall Length

170mm

Overall Width

55mm

Overall Depth

160mm

RoHS-status: Inte relevant

Sirius 3RW30


May be integrated into a motor control system using other Sirius control gear products, e.g. 3 pole circuit breakers from the 3RV10 range (see Control Gear section)
Two phase control
Adjustable start-up voltage between 40 to 100% of working voltage
Integrated bypass contacts
DIN rail mounting
Compact design and dimensions
Status indication
Integrated 'self-hold' and 'end of start-up' auxiliary contacts. The self-hold contact is used for interlocking when controlled by a means of a simple 'on-off' pushbutton set up. The 'end of start up' signal may be used to operate other pieces of plant, such as a pump
Ideal replacement for DOL and Star-Delta starters

Note

End of stand-up auxiliary contacts not available on 3 and 4kW units.