Siemens Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 19.7 A, SINAMICS G110 Series
- RS-artikelnummer:
- 505-2040
- Tillv. art.nr:
- 6SL3211-0AB21-5UA1
- Tillverkare / varumärke:
- Siemens
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 505-2040
- Tillv. art.nr:
- 6SL3211-0AB21-5UA1
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 19.7 A | |
| Series | SINAMICS G110 | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Overall Length | 160mm | |
| Overall Depth | 142mm | |
| Overall Width | 140mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 19.7 A | ||
Series SINAMICS G110 | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Overall Length 160mm | ||
Overall Depth 142mm | ||
Overall Width 140mm | ||
- COO (Country of Origin):
- GB
SINAMICS G110 Frequency Inverter Single Phase without Filter
Features and benefits
SINAMICS G110 is a frequency inverter with basic functionality for operating 3-phase motors in 1-phase networks
Characterised by ease of use
Very compact devices
Capacity range 0.12 → 3 kW
Improved brake functionality
Without filter
Simple cable connection as with circuit breakers
Pluggable optional basic operator panel (BOP)
Simple guided start-up
Copy function via operating panel
Parametrisable U/F curve
3 parametrisable digital inputs, 2-wire/3-wire control possible
1 analogue input (0 → 10 V), can be used as a fourth digital input
1 parametrisable optocoupler output
3 programmable fixed frequencies
Integrated protection functions
Siemens Sinamics G110 Range
The Sinamics family of drives is aimed at users who do not require vast arrays of control functions to undertake the required control application.,The G110 is a versatile inverter which operates a 3 phase motor, while being powered by a single phase supply.
Installation and commissioning is fast and uncomplicated
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers
Time saving parameter cloning using the optional Basic Operator Panel
Contactor style power terminal layout
Configurable voltage boost for higher dynamic response when starting and accelerating
Fast braking without external brake resistor
Auto restart facility following a power failure or operating fault
Integral EMC filter
Easy DIP switch selection of mains input frequency 50 or 60Hz
In-built protection functions include under or over voltage, earth fault, short circuit, stall prevention, drive and motor over-temperature protection
IP20 protection rating
3 programmable digit inputs, 1 analogue (0-10V)
Designed for the world market
Typical applications: conveyors, pumps, doors, barriers