Siemens Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 5.9 A, MICROMASTER 440 Series

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

8 539,43 kr

(exkl. moms)

10 674,29 kr

(inkl. moms)

RS-artikelnummer:
466-0303
Tillv. art.nr:
6SE6440-2UD21-5AA1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

5.9 A

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

Overall Length

173mm

Overall Width

73mm

Overall Depth

149mm

RoHS-status: Inte relevant

Micromaster 440,1-phase 230V input or 3-phase 440V input


The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.

The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.

Features and benefits


A high performance vector control inverter, offering more advanced or sophisticated control
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper

Note

An operator panel will be required to operate this unit or to modify the factory set parameters


Siemens Micromaster 420//440 Range


The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.