Siemens Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 2.8 A, MICROMASTER 440 Series
- RS-artikelnummer:
- 466-0274
- Tillv. art.nr:
- 6SE6440-2UD15-5AA1
- Tillverkare / varumärke:
- Siemens
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
7 001,22 kr
(exkl. moms)
8 751,52 kr
(inkl. moms)
- RS-artikelnummer:
- 466-0274
- Tillv. art.nr:
- 6SE6440-2UD15-5AA1
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.55 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 2.8 A | |
| Series | MICROMASTER 440 | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Overall Length | 173mm | |
| Overall Depth | 149mm | |
| Overall Width | 73mm | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.55 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 2.8 A | ||
Series MICROMASTER 440 | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Overall Length 173mm | ||
Overall Depth 149mm | ||
Overall Width 73mm | ||
RoHS-status: Inte relevant
Micromaster 440,1-phase 230V input or 3-phase 440V input
The Siemens Micromaster 440 is an AC vector drive designed for automation applications that require broad functionality and dynamic response. The Micromaster 440 features an integrated brake chopper and has the ability to stop at a target position without an encoder. This ensures outstanding precision during braking and short declaration ramps. The sophisticated vector control function ensures precise speed control, even when sudden load changes occur.
The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.
The Siemens Micromaster 440 is a high performance vector control inverter, offering more advanced and sophisticated control in automation applications.
Features and benefits
A high performance vector control inverter, offering more advanced or sophisticated control
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper
Overload capability, 200% rated current for 3s, 150% rated current for 60s (within 5mins)
High quality integrated PID controller (auto tuning)
Integral class A EMC filter on specified units
Uses the same accessories as the Micromaster 420, e.g. operation panels & filter
Integrated braking chopper
Note
An operator panel will be required to operate this unit or to modify the factory set parameters
Siemens Micromaster 420//440 Range
The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.
relaterade länkar
- Siemens Inverter Drive 3 Phase 2.2 A, MICROMASTER 440 Series
- Siemens Inverter Drive 3 Phase 10 A, MICROMASTER 440 Series
- Schneider Electric Variable Speed Drive 3 Phase 2.8 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 1.9 A, ALTIVAR 31 Series
- Parker Inverter Drive 3 Phase 2 A, AC650 Series
- ABB Inverter Drive 3 Phase 1.9 A, ACS150 Series
- Siemens Inverter Drive 3 Phase 1.7 A, SINAMICS G120C Series
- Siemens Inverter Drive 3 Phase 1.3 A, SINAMICS G120P Series