Siemens Inverter Drive, 3 kW, 3 Phase, 400 V ac, 10 A, MICROMASTER 440 Series

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

12 616,95 kr

(exkl. moms)

15 771,19 kr

(inkl. moms)

RS-artikelnummer:
466-0088
Tillv. art.nr:
6SE6440-2AD23-0BA1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

3 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

10 A

For Use With

AC Motors

Series

MICROMASTER 440

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Filter Included

Yes

Overall Width

149mm

Overall Depth

172mm

Overall Length

202mm

RoHS-status: Undantagen

Siemens MICROMASTER 440 Series Inverter Drive, 10A Current Rating, 3kW Power Rating - 6SE6440-2AD23-0BA1


This inverter drive is designed for efficient control and operation of AC motors, providing a power rating of 3kW. It contributes to industrial automation systems by allowing precise control over motor speed and torque. The specifications ensure compatibility with various applications, making it an important component in numerous projects.

Features & Benefits


• Operates at a supply voltage of 400V AC
• Designed for three-phase power systems to enhance efficiency
• Compatible with diverse AC motor types for versatile applications
• Equipped with a filter that improves output quality and reduces noise

Applications


• Suitable for various AC motors in industrial environments
• Ideal for demanding precise motor control
• Effectively used in automation processes and machinery
• Fits well in settings requiring reliable drive solutions

What is the current rating of this device?


The device has a current rating of 10A, optimising performance for demanding applications.

How does the output frequency affect motor performance?


Adjusting the output frequency within 0 to 550Hz allows for fine motor control tailored to specific operational needs and efficiency requirements.

What kind of maintenance does the inverter drive require?


Regular inspections for dust accumulation and wear on connections can ensure longevity

follow the manufacturer's guidelines for detailed maintenance procedures.

Is the inverter drive suitable for outdoor use?


This is an IP20-rated unit, indicating it is intended primarily for indoor use and should be protected from environmental elements.


Siemens Micromaster 420//440 Range


The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.

relaterade länkar