Siemens Inverter Drive, 0.55 kW, 1 Phase, 230 V ac, 6.2 A, MICROMASTER 420 Series

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

2 504,93 kr

(exkl. moms)

3 131,16 kr

(inkl. moms)

RS-artikelnummer:
465-9498
Tillv. art.nr:
6SE6420-2AB15-5AA1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

0.55 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

6.2 A

Series

MICROMASTER 420

IP Rating

IP20

Output Frequency

0 → 550Hz

Filter Included

Yes

Overall Width

73mm

Overall Length

173mm

Overall Depth

149mm

RoHS-status: Inte relevant

Micromaster 420,1-phase 230V input or 3-phase 440V input


Features and Benefits


Micro processor controlled, using IGBT technology

Simple to commission & set up

Works straight from the box, using factory set defaults. To change these defaults an optional operator panel is required

Selectable switching frequency to enable quiet motor operation

Modular design

Programmable & scalable analogue input 0 to 10V

Fully programmable relay output

Integral class A EMC filter for single phase type

External options for PC communications, operator panels or Profibus communications module

Optional operational panels for greater control, parameter setting/changing

Flux current control (FCC) for good dynamic response & motor control

Fast current limitation (FCL) for operation with trip-free mechanism

Built in d.c. injection brake

Acceleration/deceleration times with programmable smoothing

Closed-loop control using PI

Comprehensive range of protection functions e.g. over temperature, short circuit

The instructions and software utilities are supplied on a CD compatible with Windows NT and 2000 only

Applications


Can be used for advanced motor control applications via its comprehensive parameter lists

Note: An operator panel will be required to operate this unit or to modify the factory set parameters.


Siemens Micromaster 420//440 Range


The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.