Siemens Inverter Drive, 0.37 kW, 1 Phase, 230 V ac, 4.6 A, MICROMASTER 420 Series

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
465-9482
Tillv. art.nr:
6SE6420-2AB13-7AA1
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

4.6 A

Series

MICROMASTER 420

IP Rating

IP20

Output Frequency

0 → 550Hz

STO

No

Filter Included

Yes

Overall Width

73mm

Overall Length

173mm

Overall Depth

149mm

RoHS-status: Inte relevant

Micromaster 420 frequency converters - Single-phase or three-phase input


3 freely programmable, isolated digital inputs
One analogue input (0 to 10V, scaleable) may optionally be used as 4th digital input
One programmable analogue output (0 to 20mA)
One programmable relay output
Low-noise motor operation owing to high pulse frequencies
Motor and converter protection
Flow current control
Linear or quadratic U/f control
Programmable U/f characteristic
I2t motor protection

Optional accessories


(1AC 3 to 5.5kW, 3AC 5.5 to 11kW)
Profibus module
PC-inverter connection set
AOP-door mounting set for multiple inverters(USS)
BOP/AOP-door mounting set for single inverter


Siemens Micromaster 420//440 Range


The 400 series family is the next step in the evolution of the Micromaster inverter range. It builds on the success of the previous versions, which made it a global favourite for motor control.