Siemens 1.25 → 6.3 A Motor Protection Unit, 230 V ac

Denna bild representerar endast produktgruppen

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
435-3061
Tillv. art.nr:
3UF50013AN001
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Current Rating

1.25 → 6.3 A

Motor Protection Component

Basic Unit

Supply Voltage

230 V ac

Motor Protection System

SIMOCODE-DP

Number of Inputs

4

Output

4

Sensing Type

Thermistor

Overall Length

85mm

Overall Width

70mm

Overall Depth

132.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

RoHS-status: Inte relevant

COO (Country of Origin):
DE

Basic Unit


4 inputs and 4 outputs
Inputs 24Vdc
Output relays are controlled via internal logic functions
A expansion module, control module, hand held controller or PC can be connected via the system interface socket
LED fault indication
Device test and manual reset function
Used to protect 1 and 3 phase motors and transformers
Overload, phase failure, unbalanced current are among the functions which can be monitored


Simocode Motor Protection System


The Simocode provides a motor control solution within a fully integrated Profibus DP-based system. It is a programmable electronic overload device that is capable of protecting AC motors by monitoring motor phase current and winding temperature. Contactor control is achieved via output relays, with serial communication via a Profibus bus system. The device is typically used in a Motor Control Centre (MCC) to provide intelligent control.,The Simocode can be used as part of a larger control system, enabling the motor control functions to be monitored and controlled from a remote location. The Simocode can also be used as an independent protection device without needing to communicate to a higher level system. It contains all the necessary programmable logic functions to protect the motor and control the local starter components.


Control functions supported by a Simocode:


Direct On Line (DOL)
Reversing starter
Star-Delta Starter
Soft Starter
Slide control/actuator
Solenoid valve control


Simocode DP is a modular system consisting of:


Basic device 3UF50
Expansion module 3UF51
Operator control block 3UF52
Win Simocode DP software 3UF57
Connecting cables