Better World

Siemens SIRIUS 3RW Soft Starter, , 30 kW, 480 V ac, 3 Phase

Antal (1 enhet)*

12 325,49 kr

(exkl. moms)

15 406,86 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 3 enhet(er) från den 29 december 2025
  • Dessutom levereras 3 enhet(er) från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +12 325,49 kr

*vägledande pris

Better World

Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.

RS-artikelnummer:
420-514
Distrelec artikelnummer:
300-55-775
Tillv. art.nr:
3RW4037-1BB14
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Power Rating

30 kW

Motor Starter Type

Soft Start

Range

SIRIUS 3RW

Voltage Rating

480 V ac

Phase

3

Current Rating

63 A

IP Rating

IP00

Overall Length

170mm

Overall Width

55mm

Series

3RW40

Overall Depth

170mm

Mounting Type

Chassis Mount

Better World Product

Yes

Better World Claim

Concentrated or compact solution, Saves energy

Hazardous Area Certification

ATEX

Siemens Soft Starter, 30kW, 480V AC - SIRIUS Series - 3RW4037-1BB14


This soft starter from Siemens is designed to ramp down a 3-phase asynchronous motor. It protects the motor from current overload by reducing peak currents and also stops supply-voltage fluctuations at start-up. The device enables the 2-phase starting of motors up to 55kW while avoiding the current and torque peaks that typically occur in wye-delta starters. A built-in fan ensures the device remains cool during operation for improved efficiency and reliability. Thanks to this unit's compact dimensions of 170 (length) x 55 (width) x 170mm (depth), it's an ideal choice for your standard motor applications.

• Simple visualisation of motor data via an optional HMI (human-machine interface) or analog output
• Includes a sealing cover for added protection against the elements
• Choice of various communications interfaces, including PROFINET, PROFIBUS, Ethernet and Modbus, for versatility
• Broad operating temperature range of -25°C to +60°C for use in demanding environments

How does this soft starter protect an electric motor?


It works by adjusting the motor to the load of the driven machine by stepless control of the voltage supply. Mechanical equipment is therefore accelerated softly, which allows it to operate more efficiently and extends its service life.

relaterade länkar