Better World
Siemens SIRIUS 3RW Soft Starter, , 15 kW, 480 V ac, 3 Phase, IP20
- RS-artikelnummer:
- 420-508
- Distrelec artikelnummer:
- 137-65-987
- Tillv. art.nr:
- 3RW4027-1BB14
- Tillverkare / varumärke:
- Siemens
Antal (1 enhet)*
5 689,94 kr
(exkl. moms)
7 112,42 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
- Plus 2 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 6 enhet(er) från den 16 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 689,94 kr |
*vägledande pris
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 420-508
- Distrelec artikelnummer:
- 137-65-987
- Tillv. art.nr:
- 3RW4027-1BB14
- Tillverkare / varumärke:
- Siemens
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15 kW | |
| Range | SIRIUS 3RW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 480 V ac | |
| Phase | 3 | |
| Current Rating | 32 A | |
| IP Rating | IP20 | |
| Number of Poles | 3 | |
| Overall Length | 154mm | |
| Overall Width | 45mm | |
| Overall Depth | 125mm | |
| Better World Product | Yes | |
| Series | 3RW40 | |
| Better World Claim | Concentrated or compact solution, Saves energy | |
| Standards Met | CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed | |
| Välj alla | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15 kW | ||
Range SIRIUS 3RW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 480 V ac | ||
Phase 3 | ||
Current Rating 32 A | ||
IP Rating IP20 | ||
Number of Poles 3 | ||
Overall Length 154mm | ||
Overall Width 45mm | ||
Overall Depth 125mm | ||
Better World Product Yes | ||
Series 3RW40 | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Standards Met CCC Certified, CE Certified, CSA Certified, EAC Certified, UL Listed | ||
- COO (Country of Origin):
- CZ
Siemens Soft Starter, 15kW, 480V AC - 3RW40 Series - 3RW4027-1BB14
This soft starter from Siemens offers an efficient and safe way to soft-start and ramp down 3-phase asynchronous motors. It's fitted with an integrated bypass to divert the current through the soft starter's switching circuits during operation, which keeps heat build-up in your control cabinet to a minimum. The unit's intelligent monitoring functions help to protect the motor from overload, and you can also set a maximum current limit during startup.
• Compact dimensions of 125 (D) x 154 (L) x 45mm (W) for space-efficient systems
• Integrated remote reset to deal with faults quickly from a distance
• Power rating of 15kW and voltage rating of 480V AC offer versatility of use
• IP20 (ingress protection) rating means it's touch-proof and resistant to dust
• Integrated remote reset to deal with faults quickly from a distance
• Power rating of 15kW and voltage rating of 480V AC offer versatility of use
• IP20 (ingress protection) rating means it's touch-proof and resistant to dust
What's an asynchronous motor?
Also sometimes called an induction motor, an asynchronous motor uses electromagnetic induction from the magnetic field of the stator winding to supply the electric current to the rotor, meaning it can work without electrical connections to the rotor.
What's a soft starter?
A soft starter is a device used to temporarily reduce the current surge, load and torque of a motor during start-up. This reduces mechanical stress on the motor and shaft.
relaterade länkar
- Siemens SIRIUS 3RW Soft Starter 7.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 5.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 18.5 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 11 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 22 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 15 kW 3 Phase, IP20
- Siemens SIRIUS 3RW Soft Starter 45 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 55 kW 3 Phase